Part Details for 123421-031 by Johnson Electric / Parlex Corporation
Results Overview of 123421-031 by Johnson Electric / Parlex Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 123421-031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
906-123421-031
|
Mouser Electronics | Solenoids & Actuators Low Profile 1EC | 33 |
|
$68.3300 / $78.5500 | Buy Now |
DISTI #
70273648
|
RS | Solenoid, Linear, Push/Pull, Threaded Studs, Flying Leads,11.6VDC@50%,12.95 Ohms,10W Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$92.2300 | RFQ |
|
Onlinecomponents.com | Solenoid, Linear, Push/Pull, Threaded Studs, Flying Leads, 11.6VDC@50%, 12.95 Ohms, 10W | Johnson Electric 123421-031 RoHS: Compliant |
127 In Stock |
|
$52.3000 / $67.5700 | Buy Now |
DISTI #
66427938
|
Verical | LEDEX LOW PROFILE SIZE 1EC - PUSH OR PULL Min Qty: 1 Package Multiple: 1 | Americas - 127 |
|
$64.3483 / $84.7804 | Buy Now |
|
Master Electronics | Solenoid, Linear, Push/Pull, Threaded Studs, Flying Leads, 11.6VDC@50%, 12.95 Ohms, 10W | Johnson Electric 123421-031 RoHS: Compliant |
127 In Stock |
|
$52.3000 / $67.5700 | Buy Now |