Part Details for 1231 by Energizer Battery Company
Results Overview of 1231 by Energizer Battery Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1231 Information
1231 by Energizer Battery Company is a Battery.
Batteries are under the broader part category of Batteries.
A battery stores chemical energy and converts it to electrical energy through chemical reactions that involve the flow of electrons between electrodes. Batteries are used in electronics based on size and power needs. Read more about Batteries on our Batteries part category page.
Price & Stock for 1231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44F968
|
Newark | Zinc Manganese Dioxide Battery 6V F, Battery Voltage:6V, Battery Size Code:-, Battery Technology:Alkaline, Battery Capacity:22Ah, Battery Terminals:Screw Post, Pack Quantity:1, Battery Type/Size:-, Weight:1.27Kg, Product Range:- Rohs Compliant: Na |Energizer 1231 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 1231
1231 CAD Models
1231 Part Data Attributes
|
1231
Energizer Battery Company
Buy Now
Datasheet
|
Compare Parts:
1231
Energizer Battery Company
Zinc Manganese Dioxide Battery; Voltage Rating:6V; Battery Capacity:22000mAh; Depth:77mm; Height:127mm; Width:136mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ENERGIZER HOLDINGS INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Battery Chemistry | ZINC-MANGANESE DIOXIDE | |
Battery Size | F | |
Battery Type | PRIMARY | |
Capacity | 22 Ah | |
Height | 73 mm | |
Length | 114 mm | |
Terminal Type | STUD | |
Voltage | 6 V | |
Weight | 1270 g | |
Width | 136.5 mm |