Part Details for 1231 by Adafruit Industries
Results Overview of 1231 by Adafruit Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1231 Information
1231 by Adafruit Industries is a Power/Main Transformer.
Power/Mains Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for 1231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W7547
|
Newark | Adxl345 - Triple-Axis Accelerometer (+-2G/4G/8G/16G) W/ I2C/Spi - Stemma Qt/Qwiic |Adafruit 1231 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.5000 | Buy Now |
DISTI #
1528-1015-ND
|
DigiKey | ADXL345 3AXIS ACCEL BREAKOUT BRD Min Qty: 1 Lead time: 18 Weeks Container: Box |
58 In Stock |
|
$17.5000 | Buy Now |
DISTI #
485-1231
|
Mouser Electronics | Acceleration Sensor Development Tools ADXL345 3-Axis Accelerometer RoHS: Compliant | 100 |
|
$17.5000 | Buy Now |
DISTI #
70460721
|
RS | ADXL345 - Triple-Axis Accelerometer (+-2g/4g/8g/16g) w/ I2C/SPI Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.5000 | RFQ |
Part Details for 1231
1231 CAD Models
1231 Part Data Attributes
|
1231
Adafruit Industries
Buy Now
|
Compare Parts:
1231
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |