Part Details for 12265038X778 by APEM Inc
Results Overview of 12265038X778 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
12265038X778 Information
12265038X778 by APEM Inc is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 12265038X778
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC4519
|
Newark | Toggle Switch 12000 High Spec Rohs Compliant: Yes |Apem 12265038X778 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$252.4500 / $496.0400 | Buy Now |
DISTI #
679-12265038X778-ND
|
DigiKey | TOGGLE SWITCH 12000 HIGH SPEC Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$232.7415 | Buy Now |
DISTI #
642-12265038X778
|
Mouser Electronics | Toggle Switches TOGGLE SWITCH 12000 HIGH SPEC RoHS: Compliant | 0 |
|
$290.0200 | Order Now |
DISTI #
74996413
|
RS | TOGGLE SWITCH 12000 HIGH SPEC Min Qty: 20 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$232.5200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$192.4200 / $527.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$192.4200 / $527.0300 | Buy Now |
Part Details for 12265038X778
12265038X778 CAD Models
12265038X778 Part Data Attributes
|
12265038X778
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
12265038X778
APEM Inc
Toggle Switch, On-(on), Momentary, 4A, 28VDC, Solder Terminal, Toggle Actuator, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Color | BLACK | |
Actuator Finish | CHROME | |
Actuator Length | 0.618 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 15.9766 mm | |
Body Height | 15.0876 mm | |
Body Length or Diameter | 28.0924 mm | |
Bushing Length | 0.409 inch | |
Bushing Type | 15/32-32 | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(DC)-Max | 28 V | |
Housing Material | DIALLYL PHTHALATE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.161 inch | |
Termination Type | SOLDER |