Part Details for 1221LCMAA11WPN48FB by Fenghua (HK) Electronics Ltd
Results Overview of 1221LCMAA11WPN48FB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1221LCMAA11WPN48FB Information
1221LCMAA11WPN48FB by Fenghua (HK) Electronics Ltd is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for 1221LCMAA11WPN48FB
1221LCMAA11WPN48FB CAD Models
1221LCMAA11WPN48FB Part Data Attributes
|
1221LCMAA11WPN48FB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1221LCMAA11WPN48FB
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 280 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 1221LCMAA11WPN48FB
This table gives cross-reference parts and alternative options found for 1221LCMAA11WPN48FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1221LCMAA11WPN48FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RDL220M16CF16.3X11 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF | 1221LCMAA11WPN48FB vs RDL220M16CF16.3X11 |
2221LCMAA11WPN485A | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | 1221LCMAA11WPN48FB vs 2221LCMAA11WPN485A |
2221LCMAA11WPN98EF | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | 1221LCMAA11WPN48FB vs 2221LCMAA11WPN98EF |
REA221M1CCC-0611C | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | 1221LCMAA11WPN48FB vs REA221M1CCC-0611C |
2221LCMAA11WPN28EC | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | 1221LCMAA11WPN48FB vs 2221LCMAA11WPN28EC |
2221LCMAA11WPN18FC | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | 1221LCMAA11WPN48FB vs 2221LCMAA11WPN18FC |
1221LCMAA11WPN18FJ | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | 1221LCMAA11WPN48FB vs 1221LCMAA11WPN18FJ |
ML016M221E11 | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF | 1221LCMAA11WPN48FB vs ML016M221E11 |
2221LCMAA11WPN98EB | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | 1221LCMAA11WPN48FB vs 2221LCMAA11WPN98EB |
UKW1C221MED1CP | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | 1221LCMAA11WPN48FB vs UKW1C221MED1CP |