Part Details for 1221021-03 by Qualtek Electronics Corporation
Results Overview of 1221021-03 by Qualtek Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1221021-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q854-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 3' Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
3711 In Stock |
|
$2.7722 / $4.8200 | Buy Now |
DISTI #
562-1221021-03
|
Mouser Electronics | Ethernet Cables / Networking Cables Cat5 RJ45 to RJ45, 24AWG STP Type, 3ft White RoHS: Compliant | 0 |
|
$2.9100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
645 In Stock |
|
$2.6910 / $4.7220 | Buy Now |
DISTI #
82772067
|
Verical | 1221021-03 Min Qty: 15 Package Multiple: 5 Date Code: 2413 | Americas - 520 |
|
$3.4824 / $5.5529 | Buy Now |
|
Master Electronics | RoHS: Compliant |
645 In Stock |
|
$2.6910 / $4.7220 | Buy Now |
Part Details for 1221021-03
1221021-03 CAD Models
1221021-03 Part Data Attributes
1221021-03 Frequently Asked Questions (FAQ)
-
The recommended torque specification for the screw terminals is 0.5-0.8 Nm (4.4-7.3 in-lbs).
-
Yes, the 1221021-03 is designed to withstand vibrations up to 10G (10-2000 Hz) and is suitable for use in high-vibration environments.
-
The operating temperature range for the 1221021-03 is -40°C to 105°C (-40°F to 221°F).
-
Yes, the 1221021-03 meets the UL94-V0 flammability standards for plastics.
-
The maximum current rating for the 1221021-03 is 3A per contact.