Part Details for 1220LEM0511RXN311M by Fenghua (HK) Electronics Ltd
Results Overview of 1220LEM0511RXN311M by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1220LEM0511RXN311M Information
1220LEM0511RXN311M by Fenghua (HK) Electronics Ltd is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for 1220LEM0511RXN311M
1220LEM0511RXN311M CAD Models
1220LEM0511RXN311M Part Data Attributes
|
1220LEM0511RXN311M
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1220LEM0511RXN311M
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 64 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 1220LEM0511RXN311M
This table gives cross-reference parts and alternative options found for 1220LEM0511RXN311M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1220LEM0511RXN311M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1220LEM0511NPN111D | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, | 1220LEM0511RXN311M vs 1220LEM0511NPN111D |
EXR220M35F5T1 | Hitano Enterprise Corp | Check for Price | Aluminum Electrolytic Capacitor, | 1220LEM0511RXN311M vs EXR220M35F5T1 |
8220LEM0511NPN711A | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, | 1220LEM0511RXN311M vs 8220LEM0511NPN711A |
8220LEM0511RTN0J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF | 1220LEM0511RXN311M vs 8220LEM0511RTN0J |
MALREKE00AA222FL0K | Vishay Intertechnologies | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, | 1220LEM0511RXN311M vs MALREKE00AA222FL0K |
2220LEM0511NPN711C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, | 1220LEM0511RXN311M vs 2220LEM0511NPN711C |
1220LEM0511NPN911D | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, | 1220LEM0511RXN311M vs 1220LEM0511NPN911D |
2220LEM0511RXN311C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, | 1220LEM0511RXN311M vs 2220LEM0511RXN311C |
8220LEM0511RT000 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF | 1220LEM0511RXN311M vs 8220LEM0511RT000 |
1220LEM0511RTN511C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,35VDC,20% -TOL,20% +TOL | 1220LEM0511RXN311M vs 1220LEM0511RTN511C |