Part Details for 12191818 by Aptiv PLC
Results Overview of 12191818 by Aptiv PLC
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
12191818 Information
12191818 by Aptiv PLC is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 12191818
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8738
|
Newark | Contact, Socket, Crimp, 1.5-5Mm2, Product Range:Gt 150 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:-, Wire Size Awg Min:-, For Use With:Aptiv Gt 150 Series Automotive Housing Connectors, Contact Rohs Compliant: Yes |Aptiv/delphi 12191818 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 12198 |
|
$0.0720 / $0.1420 | Buy Now |
DISTI #
829-12191818-R
|
Mouser Electronics | Automotive Connectors GT 1.5 Female Clean Body Sealed Series RoHS: Compliant | 38500 |
|
$0.1240 | Buy Now |
DISTI #
V36:1790_24792350
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 20-22AWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | Americas - 1267500 |
|
$0.0791 / $0.0799 | Buy Now |
DISTI #
VDP:6627_24792350
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 20-22AWG RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 18 Weeks | Americas - 283500 |
|
$0.1011 / $0.1196 | Buy Now |
DISTI #
E02:0323_16262450
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 20-22AWG RoHS: Compliant Min Qty: 28000 Package Multiple: 14000 Lead time: 18 Weeks Date Code: 2421 | Europe - 28000 |
|
$0.0970 / $0.1031 | Buy Now |
|
Onlinecomponents.com | GT 1.5 Female Clean Body Sealed Series RoHS: Compliant |
90975 In Stock 84000 On Order |
|
$0.0522 / $0.0577 | Buy Now |
DISTI #
88749519
|
Verical | Contact SKT Crimp ST Cable Mount 20-22AWG RoHS: Compliant Min Qty: 275 Package Multiple: 1 | Americas - 1267500 |
|
$0.0791 / $0.0799 | Buy Now |
DISTI #
84746472
|
Verical | Contact SKT Crimp ST Cable Mount 20-22AWG RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 | Americas - 280000 |
|
$0.1011 / $0.1196 | Buy Now |
DISTI #
87557113
|
Verical | Contact SKT Crimp ST Cable Mount 20-22AWG RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Date Code: 2421 | Americas - 25000 |
|
$0.0984 / $0.1046 | Buy Now |
DISTI #
12191818
|
TTI | Automotive Connectors GT 1.5 Female Clean Body Sealed Series RoHS: Compliant pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel |
Americas - 203000 In Stock |
|
$0.0440 | Buy Now |
Part Details for 12191818
12191818 CAD Models
12191818 Part Data Attributes
|
12191818
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12191818
Aptiv PLC
Push-On Terminal, 0.5mm2,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Aptiv | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.5 mm2 |
12191818 Frequently Asked Questions (FAQ)
-
Aptiv recommends a 4-layer PCB with a solid ground plane, and a minimum of 10 mils of clearance around the component. A thermal pad on the bottom of the device should be connected to a solid ground plane to ensure optimal thermal performance.
-
To ensure EMC, Aptiv recommends using a shielded cable, keeping the cable length as short as possible, and using a common mode choke or ferrite bead to filter out electromagnetic interference.
-
The 12191818 is rated for operation from -40°C to 125°C, but it's recommended to derate the device by 1°C per 1000 feet above sea level to ensure reliable operation.
-
Yes, the 12191818 is designed to withstand high-vibration environments. However, it's recommended to follow Aptiv's guidelines for mounting and securing the device to ensure reliable operation.
-
Aptiv recommends using a logic analyzer or oscilloscope to troubleshoot issues. Check the device's datasheet for specific troubleshooting guidelines and contact Aptiv's technical support for further assistance.