Part Details for 121617-0193 by ITT Interconnect Solutions
Results Overview of 121617-0193 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
121617-0193 Information
121617-0193 by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS40193DRCRG4 | Texas Instruments | 4.5V to 18V Input, 20A Synchronous Buck Controller with Power Good, 300kHz 10-VSON -40 to 85 | |
CD40193BPW | Texas Instruments | CMOS Presettable Binary Up/Down Counter (Dual Clock with Reset) 16-TSSOP -55 to 125 | |
TPS40193DRCR | Texas Instruments | 4.5V to 18V Input, 20A Synchronous Buck Controller with Power Good, 300kHz 10-VSON -40 to 85 |
Price & Stock for 121617-0193
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-121617-0193
|
Mouser Electronics | Circular MIL Spec Connector VG95328R14-15SN RoHS: Not Compliant | 0 |
|
$62.5200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.5600 / $103.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$50.5600 / $103.1700 | Buy Now |