Part Details for 121546-1212 by ITT Interconnect Solutions
Results Overview of 121546-1212 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
121546-1212 Information
121546-1212 by ITT Interconnect Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
AM27C512-120DC | Rochester Electronics LLC | AM27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-120DE | Rochester Electronics LLC | AM27C512 - 512K (64K x 8) CMOS EPROM |
Price & Stock for 121546-1212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
121546-1212
|
Avnet Americas | Connector Accessories Plug Protective Cap Shell Size 12 With Sash Chain Olive Drab Chromate Over Cadmium Finish - Bulk (Alt: 121546-1212) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$51.8873 / $133.8456 | Buy Now |
DISTI #
ITT121546-1212
|
Heilind Electronics | KPT80-12-C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Accessories Plug Protective Cap Shell Size 12 With Sash Chain Olive Drab Chromate Over Cadmium Finish RoHS: Compliant | 0 |
|
$131.6300 / $360.5500 | Buy Now |
DISTI #
ITT121546-1212
|
Interstate Connecting Components | KPT80-12-C | 0 |
|
Buy Now | |
DISTI #
121546-1212
|
Avnet Abacus | Connector Accessories Plug Protective Cap Shell Size 12 With Sash Chain Olive Drab Chromate Over Cadmium Finish (Alt: 121546-1212) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Connector Accessories Plug Protective Cap Shell Size 12 With Sash Chain Olive Drab Chromate Over Cadmium Finish RoHS: Compliant | 0 |
|
$131.6300 / $360.5500 | Buy Now |