Part Details for 1215-25-N by RAF Electronic Hardware
Results Overview of 1215-25-N by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1215-25-N Information
1215-25-N by RAF Electronic Hardware is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-150DI | Rochester Electronics LLC | AM27C512 - 512K (64K x 8) CMOS EPROM |
Price & Stock for 1215-25-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67006794
|
Verical | Spacer Round Nylon Plain Min Qty: 40 Package Multiple: 1 | Americas - 2350 |
|
$0.7854 / $1.7850 | Buy Now |
DISTI #
53834683
|
Verical | Spacer Round Nylon Plain Min Qty: 40 Package Multiple: 1 | Americas - 254 |
|
$0.7854 / $1.7850 | Buy Now |
DISTI #
66766600
|
Verical | Spacer Round Nylon Plain Min Qty: 40 Package Multiple: 1 | Americas - 100 |
|
$0.7854 / $1.7850 | Buy Now |
DISTI #
RAF1215-25-N
|
DB Roberts | 0 |
|
RFQ |