-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, DPDT, On-(off), Maintained, 4A, 30VDC, Solder Lug Terminal, Toggle Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
12148A by APEM Inc is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J5056
|
Newark | Switches, Switch Type: Toggle Switch Rohs Compliant: Yes |Apem 12148A RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.0400 / $126.1200 | Buy Now |
DISTI #
679-1207-ND
|
DigiKey | SWITCH TOGGLE DPDT 4A 125V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
149 In Stock |
|
$37.6172 / $53.7000 | Buy Now |
DISTI #
642-12148A
|
Mouser Electronics | Toggle Switches DPDT ON OFF (ON) RoHS: Compliant | 47 |
|
$39.9200 / $47.3600 | Buy Now |
DISTI #
74996251
|
RS | TOGGLE SWITCH 12000 HIGH SPEC Min Qty: 25 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$59.1200 | RFQ |
|
Onlinecomponents.com | Toggle Switch - DPDT - On-Off-Mom - 4 A - 125 VAC - 30 VDC - Standard Round Actuator - Silver Contacts - Solder Lug. RoHS: Compliant |
85 In Stock |
|
$26.7900 / $43.2800 | Buy Now |
DISTI #
63372043
|
Verical | Switch Toggle ON OFF Mom DPDT Round Lever Solder Lug 4A 30VDC Panel Mount with Threads Min Qty: 2 Package Multiple: 1 Date Code: 2123 | Americas - 82 |
|
$40.9174 / $71.6601 | Buy Now |
|
Master Electronics | Toggle Switch - DPDT - On-Off-Mom - 4 A - 125 VAC - 30 VDC - Standard Round Actuator - Silver Contacts - Solder Lug. RoHS: Compliant |
85 In Stock |
|
$26.7900 / $43.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
12148A
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
12148A
APEM Inc
Toggle Switch, DPDT, On-(off), Maintained, 4A, 30VDC, Solder Lug Terminal, Toggle Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Apem | |
Actuator Angle | 20 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.681 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Height | 13.6906 mm | |
Body Length or Diameter | 18.2 mm | |
Bushing Diameter | 0.716 inch | |
Bushing Length | 0.468 inch | |
Bushing Type | 15/32-32 | |
Center Contact Material | SILVER | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@30VDC | |
Contact Function | ON-(OFF) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 2000VRMS V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER | |
Housing Material | BRASS NICKEL PLATED | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.196 inch | |
Termination Type | SOLDER |
APEM recommends a torque of 0.5 Nm to 1.5 Nm for the screw terminals to ensure reliable connections.
Yes, the 12148A switch is designed to withstand vibrations up to 10 G (10-2000 Hz) and can be used in high-vibration environments with proper mounting and installation.
The 12148A switch has a sealed construction and is designed to meet IP67 standards, making it suitable for use in harsh environments with high humidity or salt spray. However, it's essential to follow proper installation and sealing guidelines to maintain the switch's environmental rating.
The 12148A switch is designed to handle inrush currents up to 10 times the rated current for a duration of 10 ms. However, it's essential to consider the specific application requirements and ensure the switch is properly sized and protected to handle high inrush currents.
APEM recommends using wires with a minimum size of 0.5 mm² (20 AWG) and a maximum size of 2.5 mm² (14 AWG) for the switch's terminals. The wire type should be suitable for the application's operating temperature and environmental conditions.