Part Details for 1212C7/1 by APEM Inc
Results Overview of 1212C7/1 by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1212C7/1 Information
1212C7/1 by APEM Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 1212C7/1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K9307
|
Newark | Pushbutton Switch 1200 Rohs Compliant: Yes |Apem 1212C7/1 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9600 / $8.3000 | Buy Now |
DISTI #
679-3943-ND
|
DigiKey | SWITCH PUSH SPST-NC 3A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
70 In Stock |
|
$5.6736 / $8.8400 | Buy Now |
DISTI #
642-1212C7/1
|
Mouser Electronics | Pushbutton Switches Pushbutton, S. Lug Qk. Connect, Wht RoHS: Compliant | 26 |
|
$5.0800 / $8.3300 | Buy Now |
DISTI #
74996103
|
RS | PUSHBUTTON SWITCH 1200 Min Qty: 40 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9600 | RFQ |
|
Onlinecomponents.com | Switch Push Button N.C. SPST Round Plunger 3A 250VAC 24VDC Momentary Contact Quick Connect/Solder Lug Panel Mount RoHS: Compliant |
384 In Stock |
|
$2.8800 / $7.2700 | Buy Now |
DISTI #
61701080
|
Verical | Switch Push Button N.C. SPST Round Plunger 3A 250VAC 24VDC Momentary Contact Quick Connect/Solder Lug Panel Mount Min Qty: 10 Package Multiple: 5 Date Code: 1842 | Americas - 380 |
|
$6.0371 / $11.8353 | Buy Now |
|
Master Electronics | Switch Push Button N.C. SPST Round Plunger 3A 250VAC 24VDC Momentary Contact Quick Connect/Solder Lug Panel Mount RoHS: Compliant |
384 In Stock |
|
$2.8800 / $7.2700 | Buy Now |