-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PUSHBUTTON, PLASTIC, 12MM, NC, BLACK; Switch function type:NC Mom; Voltage, contact AC max:250V; Voltage, contact DC max:24V; Temp, op. max:55(degree C); Temp, op. min:-20(degree C); Diameter, panel cut-out:12.2mm; Length / Height, RoHS Compliant: Yes
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1212C2 by APEM Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M5775
|
Newark | Pushbutton Switch Spst-Nc 3A 250V Solder, Switch Operation:Momentary Spring Return, Contact Configuration:Spst-Nc, Contact Voltage Ac Nom:250V, Contact Voltage Dc Nom:24V, Contact Current Max:3A, Switch Terminals:Solder Rohs Compliant: Yes |Apem 1212C2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2801 |
|
$4.5900 / $7.9400 | Buy Now |
DISTI #
679-3940-ND
|
DigiKey | SWITCH PUSH SPST-NC 3A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
116 In Stock |
|
$5.0240 / $7.8300 | Buy Now |
DISTI #
642-1212C2
|
Mouser Electronics | Pushbutton Switches SPST-NC ON-MOM 3A 125VAC RoHS: Compliant | 51 |
|
$4.7700 / $7.8100 | Buy Now |
DISTI #
74996101
|
RS | PUSHBUTTON SWITCH 1200 Min Qty: 40 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2300 | RFQ |
|
Onlinecomponents.com | Switch Push Button N.C. SPST Round Plunger 3A 250VAC 24VDC Momentary Contact Quick Connect/Solder Lug Panel Mount RoHS: Compliant |
100 In Stock 520 On Order |
|
$4.8530 / $6.1270 | Buy Now |
DISTI #
1212C2
|
Avnet Abacus | Pushbutton Switch 1200 Series 122 mm SPSTNC Momentary Plunger Black (Alt: 1212C2) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Switch Push Button N.C. SPST Round Plunger 3A 250VAC 24VDC Momentary Contact Quick Connect/Solder Lug Panel Mount RoHS: Compliant |
100 In Stock 520 On Order |
|
$4.8530 / $6.1270 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1212C2
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
1212C2
APEM Inc
PUSHBUTTON, PLASTIC, 12MM, NC, BLACK; Switch function type:NC Mom; Voltage, contact AC max:250V; Voltage, contact DC max:24V; Temp, op. max:55(degree C); Temp, op. min:-20(degree C); Diameter, panel cut-out:12.2mm; Length / Height, RoHS Compliant: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Apem | |
Actuator Color | BLACK | |
Actuator Length | 0.228 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | ROUND PLUNGER | |
Body Breadth | 14 mm | |
Body Height | 21.2 mm | |
Body Length or Diameter | 17 mm | |
Bushing Diameter | 0.472 inch | |
Bushing Length | 0.413 inch | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | SILVER | |
Housing Material | POLYAMIDE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | MINIATURE SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | QUICK CONNECT/SOLDER |
APEM recommends a torque of 0.8 Nm (7 lb-in) for the screw terminals to ensure reliable connections.
Yes, the 1212C2 is designed to withstand high-vibration environments. APEM tests their switches to ensure they can operate in applications with vibrations up to 10 G (98 m/s²) according to IEC 60068-2-6.
Yes, the 1212C2 is designed to operate in harsh environments. It meets the requirements of IEC 60068-2-11 for salt spray and IEC 60068-2-30 for humidity, making it suitable for use in marine, industrial, or other harsh environments.
APEM estimates the 1212C2's lifespan to be around 1 million cycles, depending on the operating conditions and usage. However, this can vary depending on the specific application and environmental factors.
Yes, the 1212C2 is designed to be low-power, with a maximum power consumption of 100 mW. This makes it suitable for battery-powered or energy-efficient applications.