Part Details for 1212C SL001 by Alpha Wire
Results Overview of 1212C SL001 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1212C SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F6757
|
Newark | Shielded Multiconductor Cable, 2 Conductor, 24Awg, 1000Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:2Conductor, Wire Gauge:24Awg, Conductor Area Csa:0.23Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Alpha Wire 1212C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 1 |
|
$713.6400 | Buy Now |
DISTI #
A1212C-1000-ND
|
DigiKey | CABLE 2COND 24AWG SHLD 1000' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
5 In Stock |
|
$564.9930 / $663.5100 | Buy Now |
DISTI #
602-1212C-1000
|
Mouser Electronics | Multi-Conductor Cables 24 AWG, 2 Conductor Communication Cable, Shielded, 1000 ft - Slate RoHS: Compliant | 2 |
|
$590.3100 / $688.5900 | Buy Now |
DISTI #
70137499
|
RS | Multiconductor, 2 Cond, 24AWG, 1000ft, Shielded F/UTP, Gray, 1212 Series Min Qty: 1 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$610.4300 / $663.5100 | RFQ |
DISTI #
80559699
|
Verical | Multi-Conductor Cable 2Conductors 24AWG 4.21mm 300VAC Slate 304.8m Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$775.7880 / $808.1190 | Buy Now |
DISTI #
1212C-SL001
|
TME | Wire, Alpha Essential C&C, 2x24AWG, shielded,Al-PET foil, PVC Min Qty: 1 | 3 |
|
$251.1900 / $322.9500 | Buy Now |
Part Details for 1212C SL001
1212C SL001 CAD Models
1212C SL001 Part Data Attributes
|
1212C SL001
Alpha Wire
Buy Now
|
Compare Parts:
1212C SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |