Part Details for 12124819 by Aptiv PLC
Results Overview of 12124819 by Aptiv PLC
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
12124819 Information
12124819 by Aptiv PLC is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 12124819
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12124819
|
Mouser Electronics | Automotive Connectors 2 Way F M/P 280 Sealed RoHS: Compliant | 1787 |
|
$2.1700 / $4.3100 | Buy Now |
DISTI #
VDP:6627_24792357
|
Arrow Electronics | Conn Housing RCP 2 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 11 Weeks | Americas - 53200 |
|
$2.1657 | Buy Now |
DISTI #
V36:1790_24792357
|
Arrow Electronics | Conn Housing RCP 2 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2440 | Americas - 10450 |
|
$2.1657 / $4.3014 | Buy Now |
DISTI #
E02:0323_16263166
|
Arrow Electronics | Conn Housing RCP 2 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 77 Weeks | Europe - 1105 |
|
$2.4493 / $4.8647 | Buy Now |
|
Onlinecomponents.com | Connector - 2 Contact 2.8 M/P 280 Sealed RoHS: Compliant |
2900 In Stock |
|
$0.8640 / $1.2870 | Buy Now |
DISTI #
85569228
|
Verical | Conn Housing RCP 2 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 | Americas - 52200 |
|
$2.1657 | Buy Now |
DISTI #
87826703
|
Verical | Conn Housing RCP 2 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2440 | Americas - 10450 |
|
$2.1657 / $4.3014 | Buy Now |
DISTI #
58819285
|
Verical | Conn Housing RCP 2 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 17 Package Multiple: 1 | Americas - 1105 |
|
$0.9681 / $1.1831 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
DISTI #
12124819
|
TTI | Automotive Connectors 2 Way F M/P 280 Sealed RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 1800 Container: Each |
Americas - 36000 In Stock |
|
$0.7600 | Buy Now |
Part Details for 12124819
12124819 CAD Models
12124819 Part Data Attributes
|
12124819
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12124819
Aptiv PLC
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Aptiv | |
Additional Feature | COMPATIBLE CABLE: 12077413; 12129493; 12077939; 12103360 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | 12059450 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |
12124819 Frequently Asked Questions (FAQ)
-
Aptiv recommends a 4-layer PCB with a dedicated ground plane and thermal vias to dissipate heat. A thermal pad on the bottom of the device should be connected to a large copper area on the PCB to ensure efficient heat dissipation.
-
To ensure EMC, Aptiv recommends using a shielded cable, minimizing loop areas, and keeping the device away from high-frequency sources. Additionally, a common-mode choke and TVS diodes can be used to filter and protect the device from electromagnetic interference.
-
Aptiv recommends a power-up sequence of VCC, then VBAT, and a power-down sequence of VBAT, then VCC. This ensures proper device initialization and prevents damage from voltage spikes.
-
Aptiv recommends using a logic analyzer or oscilloscope to monitor the device's signals and identify issues. Additionally, checking the device's error flags and status registers can help diagnose problems.
-
The device is rated for operation in temperatures ranging from -40°C to 125°C, with a relative humidity of 60% maximum. It is also designed to withstand vibrations up to 10G and shocks up to 50G.