Part Details for 12124587 by Delphi Automotive LLP
Results Overview of 12124587 by Delphi Automotive LLP
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12124587
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CONNECTOR ACCESSORY, 0.134IN MIN CABLE DIA, 0.146IN MAX CABLE DIA, CONTACT, COPPER ALLOY | 1611 |
|
$0.7000 / $2.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1000 |
|
$0.2300 / $0.3500 | Buy Now |
Part Details for 12124587
12124587 CAD Models
12124587 Part Data Attributes
|
12124587
Delphi Automotive LLP
Buy Now
Datasheet
|
Compare Parts:
12124587
Delphi Automotive LLP
Wire Terminal, 3mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DELPHI CONNECTION SYSTEMS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.146 inch | |
Cable Entry-Min | 0.134 inch | |
Cable Types | FLRY-B | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Terminal Type | CRIMP |
12124587 Frequently Asked Questions (FAQ)
-
Delphi recommends a 4-layer PCB with a dedicated ground plane and thermal vias to dissipate heat. A minimum of 1 oz copper thickness is recommended for optimal thermal performance.
-
Delphi recommends following the IEC 61967 standard for EMC compliance. Ensure proper shielding, grounding, and cable routing to minimize electromagnetic interference.
-
Store the component in a dry, cool place away from direct sunlight. Handle the component by the body, avoiding touching the pins to prevent electrostatic discharge (ESD) damage.
-
Yes, but ensure compliance with relevant safety standards (e.g., ISO 26262) and perform thorough testing and validation. Consult Delphi's safety documentation and application notes for guidance.
-
Consult Delphi's troubleshooting guide and application notes for common issues and solutions. Perform visual inspections, check for proper connections, and use diagnostic tools to identify faults.