Part Details for 12124581 by Aptiv PLC
Results Overview of 12124581 by Aptiv PLC
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12124581
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8716
|
Newark | Contact, Socket, Crimp, 2.5-3Mm2, Product Range:Weather Pack Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:-, Wire Size Awg Min:-, For Use With:Aptiv Weather Pack Tower Series Automotive Housing Rohs Compliant: Yes |Aptiv/delphi 12124581 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1320 / $0.2390 | Buy Now |
DISTI #
829-12124581-R
|
Mouser Electronics | Automotive Connectors W/P 2.6 Female Locking Lance Sealed Series RoHS: Compliant | 6600 |
|
$0.1740 | Buy Now |
DISTI #
V36:1790_24915432
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 13-14AWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2435 | Americas - 35200 |
|
$0.1436 / $0.1450 | Buy Now |
|
Onlinecomponents.com | 2.6 W/P Female Locking Lance Sealed Terminal RoHS: Compliant |
79200 On Order |
|
$0.1353 / $0.1491 | Buy Now |
DISTI #
87551155
|
Verical | Contact SKT Crimp ST Cable Mount 13-14AWG RoHS: Compliant Min Qty: 107 Package Multiple: 1 Date Code: 2435 | Americas - 35200 |
|
$0.1431 / $0.1445 | Buy Now |
DISTI #
86902116
|
Verical | Contact SKT Crimp ST Cable Mount 13-14AWG RoHS: Compliant Min Qty: 6600 Package Multiple: 6600 Date Code: 2435 | Americas - 13200 |
|
$0.1389 / $0.1462 | Buy Now |
DISTI #
84934112
|
Verical | Contact SKT Crimp ST Cable Mount 13-14AWG RoHS: Compliant Min Qty: 6600 Package Multiple: 6600 Date Code: 2435 | Americas - 6600 |
|
$0.1627 / $0.1713 | Buy Now |
DISTI #
12124581-L
|
TTI | Automotive Connectors FEMALE TIN PLATED CBL RNG 3.00-2.50MM2 RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Each |
Americas - 6200 In Stock |
|
$0.2520 | Buy Now |
DISTI #
12124581
|
TTI | Automotive Connectors W/P 2.6 Female Locking Lance Sealed Series RoHS: Compliant pbFree: Pb-Free Min Qty: 2200 Package Multiple: 2200 Container: Reel | Americas - 0 |
|
$0.1090 | Buy Now |
DISTI #
12124581
|
Avnet Abacus | Contact F Crimp ST Cable Mount (Alt: 12124581) RoHS: Compliant Min Qty: 6600 Package Multiple: 6600 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 12124581
12124581 CAD Models
12124581 Part Data Attributes
|
12124581
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12124581
Aptiv PLC
Connector Accessory, 0.106in Min Cable Dia, 0.118in Max Cable Dia, Contact, Copper Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Aptiv | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.118 inch | |
Cable Entry-Min | 0.106 inch | |
Cable Types | FLRY-B | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Terminal Type | CRIMP |
12124581 Frequently Asked Questions (FAQ)
-
Aptiv recommends a 4-layer PCB with a dedicated ground plane and thermal vias to ensure efficient heat dissipation. A minimum of 2 oz copper thickness is recommended for optimal thermal performance.
-
Aptiv recommends following the IEC 61967 standard for EMC compliance. Ensure proper shielding, grounding, and filtering to minimize electromagnetic interference.
-
Store the component in a dry, cool place (below 30°C and 60% RH). Handle the component by the body, avoiding touching the pins or electrical contacts to prevent damage.
-
Yes, the 12124581 is designed to withstand vibrations up to 10G. However, ensure proper mounting and securing of the component to prevent mechanical stress.
-
Consult the Aptiv troubleshooting guide for the 12124581, which provides a step-by-step process for identifying and resolving common issues.