Part Details for 12124580 by Delphi Automotive LLP
Results Overview of 12124580 by Delphi Automotive LLP
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12124580
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2 MM2, BRASS, TIN FINISH, WIRE TERMINAL | 22880 |
|
$0.7079 / $2.5740 | Buy Now |
|
Quest Components | 2 MM2, BRASS, TIN FINISH, WIRE TERMINAL | 19360 |
|
$0.7500 / $2.5000 | Buy Now |
|
Quest Components | 2 MM2, BRASS, TIN FINISH, WIRE TERMINAL | 20 |
|
$0.4200 / $0.8400 | Buy Now |
|
ComSIT USA | TAXI TERM F W/P SEALED Connector Accessory, 0.156in Max Cable Dia, Contact, Brass RoHS: Compliant |
|
|
RFQ | |
|
Vyrian | Connector Accessories | 72610 |
|
RFQ |
Part Details for 12124580
12124580 CAD Models
12124580 Part Data Attributes
|
12124580
Delphi Automotive LLP
Buy Now
Datasheet
|
Compare Parts:
12124580
Delphi Automotive LLP
Wire Terminal, 2mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DELPHI CONNECTION SYSTEMS | |
Reach Compliance Code | compliant | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.156 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP |
12124580 Frequently Asked Questions (FAQ)
-
The operating temperature range for the 12124580 is -40°C to 125°C, as specified by Delphi Automotive LLP.
-
Yes, the 12124580 is compliant with the Automotive Electronics Council (AEC) Q100 standard for automotive-grade electronic components.
-
Delphi Automotive LLP recommends storing the 12124580 in a dry, cool place, away from direct sunlight, with a relative humidity of 60% or less, and at a temperature between 20°C to 30°C.
-
While the 12124580 is designed to be robust, it's essential to consult with Delphi Automotive LLP or a qualified engineer to determine its suitability for specific harsh environments. Additional testing or customization might be required.
-
Yes, Delphi Automotive LLP recommends following standard electrostatic discharge (ESD) precautions when handling the 12124580, and ensuring proper assembly and soldering techniques to prevent damage or defects.