-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, 0.156in Max Cable Dia, Contact, Brass,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8715
|
Newark | Contact, Socket, Crimp, 1-2Mm2, Product Range:Weather Pack Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:-, Wire Size Awg Min:-, For Use With:Aptiv Weather Pack Tower Series Automotive Housing Rohs Compliant: Yes |Aptiv/delphi 12124580 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3630 |
|
$0.1360 / $0.3190 | Buy Now |
DISTI #
829-12124580-R
|
Mouser Electronics | Automotive Connectors W/P 2.6 Female Locking Lance Sealed Series RoHS: Compliant | 114400 |
|
$0.2320 | Buy Now |
|
Onlinecomponents.com | 2.6 W/P Female Locking Lance Sealed Terminal RoHS: Compliant |
59400 In Stock 132000 On Order |
|
$0.1211 / $0.1320 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 28600 |
|
$0.6371 / $1.9305 | Buy Now |
|
Quest Components | 2 MM2, BRASS, TIN FINISH, WIRE TERMINAL | 1416 |
|
$0.1680 / $0.8400 | Buy Now |
DISTI #
12124580
|
TTI | Automotive Connectors W/P 2.6 Female Locking Lance Sealed Series RoHS: Compliant pbFree: Pb-Free Min Qty: 2200 Package Multiple: 2200 Container: Reel |
Americas - 721600 In Stock |
|
$0.1010 | Buy Now |
DISTI #
12124580-L
|
TTI | Automotive Connectors FEMALE TIN PLATED CBL RNG 2.00-1.00MM2 RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Each |
Americas - 15000 In Stock |
|
$0.2330 | Buy Now |
DISTI #
12124580
|
TME | Contact, female, tinned, 1÷2mm2, Weather Pack, reel, crimped, 20A Min Qty: 3 | 4718 |
|
$0.0750 / $0.2380 | Buy Now |
DISTI #
12124580
|
Avnet Abacus | Contact F Crimp ST Cable Mount (Alt: 12124580) RoHS: Compliant Min Qty: 6600 Package Multiple: 6600 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2.6 W/P Female Locking Lance Sealed Terminal RoHS: Compliant |
59400 In Stock 132000 On Order |
|
$0.1211 / $0.1320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
12124580
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12124580
Aptiv PLC
Connector Accessory, 0.156in Max Cable Dia, Contact, Brass,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Aptiv | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.156 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP |
Aptiv recommends a 4-layer PCB with a dedicated ground plane and thermal vias to dissipate heat. A minimum of 2 oz copper thickness is recommended for optimal thermal performance.
Aptiv recommends following the IEC 61967 standard for EMC compliance. Ensure proper shielding, grounding, and filtering to minimize electromagnetic interference.
Aptiv recommends a reflow soldering process with a peak temperature of 260°C (500°F) and a dwell time of 20-30 seconds. Ensure a nitrogen atmosphere and a solder paste with a melting point above 217°C (423°F).
Aptiv recommends using a logic analyzer or oscilloscope to monitor signal integrity and voltage levels. Check for proper power supply, clock signal, and data transmission. Consult the datasheet and application notes for specific troubleshooting guidelines.
Aptiv recommends operating the component within a temperature range of -40°C to 125°C (-40°F to 257°F) and a relative humidity of 5-95%. Ensure proper storage and handling to prevent damage from moisture, shock, and vibration.