Part Details for 12124518 by Aptiv PLC
Results Overview of 12124518 by Aptiv PLC
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
12124518 Information
12124518 by Aptiv PLC is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 12124518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12124518-R
|
Mouser Electronics | Automotive Connectors TERM 56 FEM RoHS: Compliant | 0 |
|
$0.1970 | Order Now |
|
Onlinecomponents.com | 6.3 56 Series Female Locking Lance Unsealed Terminal RoHS: Compliant |
5400 In Stock |
|
$0.2154 / $0.2534 | Buy Now |
DISTI #
60674870
|
Verical | Contact SKT Crimp ST Cable Mount RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 | Americas - 3600 |
|
$0.1757 | Buy Now |
DISTI #
12124518
|
TTI | Automotive Connectors TERM 56 FEM RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 1800 Container: Reel |
Americas - 5400 In Stock |
|
$0.1830 | Buy Now |
DISTI #
12124518-L
|
TTI | Automotive Connectors FEMALE TIN PLATED CBL RANG 3.65-3.49MM RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Each |
Americas - 200 In Stock |
|
$0.3990 | Buy Now |
|
ComSIT USA | 56 SERIES FEMALE TERMINALS UNSEALED Push-On Terminal, 0.118mm2 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
12124518
|
Avnet Abacus | FEMALE TIN PLATED CBL RANG 365349MM (Alt: 12124518) RoHS: Compliant Min Qty: 7200 Package Multiple: 7200 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 6.3 56 Series Female Locking Lance Unsealed Terminal RoHS: Compliant |
5400 In Stock |
|
$0.2154 / $0.2534 | Buy Now |
Part Details for 12124518
12124518 CAD Models
12124518 Part Data Attributes
|
12124518
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12124518
Aptiv PLC
Push-On Terminal, 0.118mm2,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Aptiv | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.118 mm2 |
12124518 Frequently Asked Questions (FAQ)
-
Aptiv recommends a 4-layer PCB with a dedicated ground plane and thermal vias to dissipate heat. A minimum of 2 oz copper thickness is recommended for optimal thermal performance.
-
Aptiv recommends following the IEC 61967 standard for EMC compliance. Ensure proper shielding, grounding, and filtering to minimize electromagnetic interference.
-
Aptiv recommends a reflow soldering process with a peak temperature of 240°C and a dwell time of 30-60 seconds. Ensure a nitrogen atmosphere and a solder paste with a melting point above 217°C.
-
Aptiv recommends using a logic analyzer or oscilloscope to monitor signal integrity and voltage levels. Check for proper power supply, clock signal, and data transmission.
-
The 12124518 has a power-up sequence of VCC, then CLK, and then data signals. During power-down, the sequence is reversed. Ensure a controlled power-up and power-down sequence to prevent damage.