Part Details for 12124512 by Aptiv PLC
Results Overview of 12124512 by Aptiv PLC
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
12124512 Information
12124512 by Aptiv PLC is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 12124512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12124512-R
|
Mouser Electronics | Automotive Connectors TERM 56 FEM RoHS: Compliant | 14000 |
|
$0.3080 | Buy Now |
DISTI #
VDP:6627_25168818
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 19-21AWG RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 16 Weeks | Americas - 116000 |
|
$0.2633 / $0.2772 | Buy Now |
|
Onlinecomponents.com | 6.3 56 Series Female Clean Body Unsealed Terminal RoHS: Compliant |
16000 In Stock |
|
$0.2297 / $0.2461 | Buy Now |
DISTI #
85019208
|
Verical | Contact SKT Crimp ST Cable Mount 19-21AWG RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 | Americas - 112000 |
|
$0.2772 | Buy Now |
DISTI #
12124512
|
TTI | Automotive Connectors TERM 56 FEM RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 28000 In Stock |
|
$0.1930 | Buy Now |
DISTI #
12124512-L
|
TTI | Automotive Connectors FEMALE TIN PLATED CBL RANG 2.40-2.03MM RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Each |
Americas - 1200 In Stock |
|
$0.4120 | Buy Now |
DISTI #
12124512
|
Avnet Abacus | (Alt: 12124512) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 6.3 56 Series Female Clean Body Unsealed Terminal RoHS: Compliant |
16000 In Stock |
|
$0.2297 / $0.2461 | Buy Now |
Part Details for 12124512
12124512 CAD Models
12124512 Part Data Attributes
|
12124512
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12124512
Aptiv PLC
Push-On Terminal, 0.8mm2,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Aptiv | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.8 mm2 |
12124512 Frequently Asked Questions (FAQ)
-
Aptiv recommends a 4-layer PCB with a dedicated ground plane and thermal vias to dissipate heat. A minimum of 2 oz copper thickness is recommended for optimal thermal performance.
-
Aptiv recommends following the IEC 61967 standard for EMC and using shielding, filtering, and grounding techniques to minimize electromagnetic interference.
-
The 12124512 is rated for operation from -40°C to 125°C, but derating is required above 100°C to ensure reliability.
-
Yes, the 12124512 is designed for use in safety-critical applications, but a thorough safety analysis and testing are required to ensure compliance with relevant safety standards.
-
Aptiv recommends using a logic analyzer or oscilloscope to debug issues. Consult the datasheet and application notes for troubleshooting guidelines and contact Aptiv support for further assistance.