Part Details for 1212126 by Phoenix Contact
Results Overview of 1212126 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1212126 Information
1212126 by Phoenix Contact is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1212126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12731-ND
|
DigiKey | CUTTER CABLE OVAL CROSSING 6.3" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$35.4100 | Buy Now |
DISTI #
651-1212126
|
Mouser Electronics | Wire Stripping & Cutting Tools CUTFOX 16 VDE RoHS: Compliant | 0 |
|
$41.2900 / $50.9800 | Order Now |
|
Onlinecomponents.com | Cable cutter - precision blade with macro-notching - for copper and aluminum up to 50 mm² - VDE 1000 V AC/1500 V DC tested RoHS: Compliant | 4 Factory Stock |
|
$40.4700 / $41.7200 | Buy Now |
DISTI #
1212126
|
TTI | Wire Stripping & Cutting Tools CUTFOX 16 VDE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$40.4700 / $44.6900 | Buy Now |
DISTI #
000000000003138052
|
Sager | Wire Stripping & Cutting Tools CUTFOX 16 VDE Min Qty: 1 | 0 |
|
$40.4700 / $45.3200 | Buy Now |
|
Dynamic Solutions GmbH | Cable-cutting tool | 900 |
|
RFQ | |
|
Master Electronics | Cable cutter - precision blade with macro-notching - for copper and aluminum up to 50 mm² - VDE 1000 V AC/1500 V DC tested RoHS: Compliant | 4 Factory Stock |
|
$40.4700 / $41.7200 | Buy Now |