Part Details for 1212-C by Thomas & Betts
Results Overview of 1212-C by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
AM27C512-120DC | Rochester Electronics LLC | AM27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-120DE | Rochester Electronics LLC | AM27C512 - 512K (64K x 8) CMOS EPROM |
Price & Stock for 1212-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N5139
|
Newark | 3/4In Pipestrap 1/4In Hole Stl Imc |Abb Thomas & Betts 1212-C RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6300 / $4.0200 | Buy Now |
|
Onlinecomponents.com | Pipe Strap - 3/4 Inch - Steel - For Use with Rigid/IMC Conduit - Bolt Size 1/4 Inch. RoHS: Compliant | 0 |
|
$1.9500 / $2.4600 | Buy Now |
|
Master Electronics | Pipe Strap - 3/4 Inch - Steel - For Use with Rigid/IMC Conduit - Bolt Size 1/4 Inch. RoHS: Compliant | 0 |
|
$1.9500 / $2.4600 | Buy Now |