Part Details for 1212-12-N by RAF Electronic Hardware
Results Overview of 1212-12-N by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1212-12-N Information
1212-12-N by RAF Electronic Hardware is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
AM27C512-120DC | Rochester Electronics LLC | AM27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-120DE | Rochester Electronics LLC | AM27C512 - 512K (64K x 8) CMOS EPROM |
Price & Stock for 1212-12-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RAF1212-12-N
|
DB Roberts | Round Spacers No Plate 3/8 Rd X 1 7/8 X .218 ID | 0 |
|
RFQ |