-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 47uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1210R-473J by API Delevan is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DN42064JCT-ND
|
DigiKey | FIXED IND 47UH 163MA 7 OHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
83 In Stock |
|
$1.3587 / $2.6100 | Buy Now |
DISTI #
807-1210R-473J
|
Mouser Electronics | RF Inductors - SMD 47uH 5% RoHS: Compliant | 185 |
|
$1.3500 / $2.6100 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 47UH, 5%, 1 ELEMENT, FERRITE-CORE, SMD, 1210 | 40 |
|
$2.8600 / $4.2900 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 47UH, 5%, 1 ELEMENT, FERRITE-CORE, SMD, 1210 | 39 |
|
$1.5525 / $3.1050 | Buy Now |
DISTI #
1210R-473J
|
TTI | RF Inductors - SMD 47uH 5% pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.3400 / $1.5000 | Buy Now |
DISTI #
1210R-473J
|
IBS Electronics | INDUCTOR RF IND 47UH TOL 5% CUR 163MA SMT CASE 1210 DCR 7 OHMS SRF 13MHZ Min Qty: 500 Package Multiple: 1 | 0 |
|
$1.9370 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 158 |
|
$1.0000 / $1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1210R-473J
API Delevan
Buy Now
Datasheet
|
Compare Parts:
1210R-473J
API Delevan
General Purpose Inductor, 47uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | API Delevan | |
Mentor OK | true | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 7 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.57 mm | |
Package Length | 3.51 mm | |
Package Style | SMT | |
Package Width | 2.67 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.163 A | |
Self Resonance Frequency | 13 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 2.5 MHz | |
Tolerance | 5% |
The recommended land pattern for the 1210R-473J is a rectangular pad with a size of 1.25 mm x 1.25 mm, with a non-solder mask defined (NSMD) pad shape.
The 1210R-473J has a temperature coefficient of inductance of ±20% over the operating temperature range of -40°C to +125°C. To minimize temperature-related effects, ensure proper thermal management and consider using a thermally conductive material for the PCB.
The maximum current rating for the 1210R-473J is 1.3 A, based on a 40°C temperature rise. However, the actual current handling capability may vary depending on the application and PCB design.
To minimize EMI, ensure proper PCB layout and routing, use a shielded enclosure if necessary, and consider adding EMI filters or chokes in the circuit design. Additionally, follow good PCB design practices, such as keeping signal traces short and using ground planes.
The 1210R-473J has a Q factor of 25 at 100 MHz. A higher Q factor indicates lower losses and higher efficiency. In your design, a higher Q factor can result in better filter performance, but may also increase the risk of resonance and oscillation.