Part Details for 1210FTC-132K-04 by FASTRON GmBH
Results Overview of 1210FTC-132K-04 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1210FTC-132K-04 Information
1210FTC-132K-04 by FASTRON GmBH is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 1210FTC-132K-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-1210FTC-132K-04
|
Mouser Electronics | NFC/RFID Transponder Coils Transponder Chip Inductor RoHS: Compliant | 0 |
|
$0.4260 / $0.4470 | Order Now |
|
Onlinecomponents.com | Transponder Chip Inductor - 1.29mH ±10% - Q: 8 RoHS: Compliant | 0 |
|
$0.4047 / $0.4473 | Buy Now |
|
NAC | Transponder Chip Inductor - Attributes: Inductance Value: 1.29mH, Tolerance: 10%, Q min: 8, DCR max: 46.5?, Sensitivity: 12mV/?T, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for 1210FTC-132K-04
1210FTC-132K-04 CAD Models
1210FTC-132K-04 Part Data Attributes
|
1210FTC-132K-04
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
1210FTC-132K-04
FASTRON GmBH
General Purpose Inductor, 1290uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP, 1512
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 46.5 Ω | |
Inductance-Nom (L) | 1290 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.4 mm | |
Package Length | 3.8 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 8 | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1.7 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | GOLD FLASH | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.125 MHz | |
Tolerance | 10% |