Part Details for 1210FTC-132J-01 by FASTRON GmBH
Results Overview of 1210FTC-132J-01 by FASTRON GmBH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1210FTC-132J-01 Information
1210FTC-132J-01 by FASTRON GmBH is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN54LS132J | Texas Instruments | Quadruple 2-Input Positive-NAND Schmitt Triggers 14-CDIP -55 to 125 | |
SNJ54S132J | Texas Instruments | Quadruple 2-Input Positive-NAND Schmitt Triggers 14-CDIP -55 to 125 | |
SNJ54HC132J | Texas Instruments | Quadruple Positive-NAND Gates With Schmitt-trigger Inputs 14-CDIP -55 to 125 |
Price & Stock for 1210FTC-132J-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-1210FTC-132J-01
|
Mouser Electronics | NFC/RFID Transponder Coils Inductor (Transponder Coil), 1.29mH, Tol: 5% RoHS: Compliant | 0 |
|
$0.3220 / $0.3910 | Order Now |
|
NAC | Inductor (Transponder Coil), 1.29mH, Tol: 5% RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 800 |
|
RFQ |