Part Details for 12105J2R7ABTTR by Kyocera AVX Components
Results Overview of 12105J2R7ABTTR by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
12105J2R7ABTTR Information
12105J2R7ABTTR by Kyocera AVX Components is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 12105J2R7ABTTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J0770
|
Newark | Capacitor, silicon Dioxide,2.7Pf,50Vdc,.05-Pf Tol,.05+Pf Tol,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx 12105J2R7ABTTR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1110 / $0.1760 | Buy Now |
DISTI #
12105J2R7ABTTR-ND
|
DigiKey | CAP THIN FILM 2.7PF 50V 1210 Min Qty: 6000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1267 | Buy Now |
DISTI #
12105J2R7ABTTR
|
Avnet Americas | - Tape and Reel (Alt: 12105J2R7ABTTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0988 / $0.1056 | Buy Now |
DISTI #
581-12105J2R7ABTTR
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 50V 2.7pF .05pFTol T hinFilm 1210 RoHS: Compliant | 0 |
|
$0.1230 / $0.4900 | Order Now |
DISTI #
12105J2R7ABTTR
|
Richardson RFPD | HI-Q THIN FILM CAPACITORS RoHS: Compliant Min Qty: 6000 | 0 |
|
$0.1000 | Buy Now |
Part Details for 12105J2R7ABTTR
12105J2R7ABTTR CAD Models
12105J2R7ABTTR Part Data Attributes
|
12105J2R7ABTTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12105J2R7ABTTR
Kyocera AVX Components
Film Capacitor, Silicon Dioxide And Nitride, 50V, 1.8519% +Tol, 1.8519% -Tol, -/+30ppm/Cel TC, 0.0000027uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.0000027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON DIOXIDE AND OXYNITRIDE | |
Height | 0.93 mm | |
JESD-609 Code | e2 | |
Length | 3.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 1.8519% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 1.8519% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | CECC; IATF 16949 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | J | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Silver (Sn96Ag4) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
12105J2R7ABTTR Frequently Asked Questions (FAQ)
-
The recommended land pattern for the 12105J2R7ABTTR can be found in the Kyocera AVX Components' recommended land pattern document, which is usually available on their website or through their customer support. The document provides detailed information on the recommended pad size, shape, and spacing for optimal soldering and component performance.
-
While the datasheet provides some information on the component's high-frequency characteristics, engineers may want to know more about its performance in specific high-frequency applications. Kyocera AVX Components may provide additional information on the component's high-frequency behavior, such as its impedance vs. frequency curve, through their application notes or technical support.
-
The MSL rating is not always included in the datasheet, but it's an important consideration for engineers designing in harsh environments. The 12105J2R7ABTTR has an MSL rating of 1, which means it can withstand a maximum of 30°C/60%RH for 192 hours. This information can be obtained through Kyocera AVX Components' customer support or quality documentation.
-
While the datasheet may not explicitly state special handling or storage requirements, engineers should be aware that some components may require specific handling or storage conditions to maintain their performance and reliability. For the 12105J2R7ABTTR, it's recommended to store the components in their original packaging, away from direct sunlight, moisture, and extreme temperatures.
-
The datasheet may provide some information on the component's reliability, but engineers may want to know more about its expected lifespan and failure rates. Kyocera AVX Components may provide additional information on the component's reliability through their quality documentation, such as the mean time between failures (MTBF) or the failure rate (λ).