-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
12101C225K4T4A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KAM32LR72A225KLCT-ND
|
DigiKey | CAP CER 2.2UF 100V X7R 1210 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8697 In Stock |
|
$0.1495 / $0.6200 | Buy Now |
DISTI #
KAM32LR72A225KL
|
Avnet Americas | - Tape and Reel (Alt: KAM32LR72A225KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1354 / $0.1382 | Buy Now |
DISTI #
581-12101C225K4T4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM32LR72A225KL NW G LOB PN 100V 2.2uF X7 A 581-KAM32LR72A225KL RoHS: Compliant | 11104 |
|
$0.1510 / $0.6400 | Buy Now |
DISTI #
12101C225K4T4A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM32LR72A225KL NW G LOB PN 100V 2.2uF X7 A 581-KAM32LR72A225KL RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.1490 / $0.1580 | Buy Now |
DISTI #
12101C225K4T4A
|
TME | Capacitor: ceramic, MLCC, 2.2uF, 100V, X7R, ±10%, SMD, 1210, 330mm Min Qty: 5000 | 0 |
|
$0.2780 | RFQ |
DISTI #
KAM32LR72A225KL
|
Avnet Abacus | (Alt: KAM32LR72A225KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
12101C225K4T4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12101C225K4T4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
The recommended soldering temperature for the 12101C225K4T4A capacitor is between 250°C to 260°C for a maximum of 3 seconds.
Yes, the 12101C225K4T4A capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
Yes, the 12101C225K4T4A capacitor meets the requirements for automotive applications, including AEC-Q200 qualification and PPAP (Production Part Approval Process) documentation.
The 12101C225K4T4A capacitor has a moisture sensitivity level (MSL) of 3, which means it can withstand exposure to moisture for up to 168 hours.
Yes, the 12101C225K4T4A capacitor is rated for operation up to 125°C, making it suitable for high-temperature applications.