Part Details for 121-A-111/06 by WECO Electrical Connectors
Results Overview of 121-A-111/06 by WECO Electrical Connectors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
121-A-111/06 Information
121-A-111/06 by WECO Electrical Connectors is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 121-A-111/06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3072-121-A-111/06-ND
|
DigiKey | TERM BLOCK PLUG 6POS 5.08MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7248 / $8.3700 | Buy Now |
DISTI #
70212035
|
RS | Conn Term Blk PCB Plug 6 5.08 mm 26-12 Gray 10 A 300 V Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 473 |
|
$3.7500 / $4.8700 | Buy Now |
|
Onlinecomponents.com | Plug - Plug-In Screw - 6A - 300V Pole - 26 to 12 AWG - 10 Amp - 300V - 0.2" Pitch RoHS: Compliant |
300 In Stock |
|
$3.2400 / $3.8000 | Buy Now |
DISTI #
87240367
|
Verical | Conn Terminal Block F 6 POS 5.08mm Screw RA Cable Mount 15A Min Qty: 100 Package Multiple: 100 Date Code: 2435 | Americas - 300 |
|
$4.4720 / $4.9400 | Buy Now |
|
Bristol Electronics | 151 |
|
RFQ | ||
|
Quest Components | TERMINAL BLOCK FOR PCB, PLUG IN SCREW, 6 POSITION | 51 |
|
$1.7250 / $3.4500 | Buy Now |
|
PUI | Min Qty: 100 Package Multiple: 50 Lead time: 8 Weeks, 4 Days | 400 |
|
$3.8600 | Buy Now |
|
LCSC | 250V 12A 6 -40+100 0.24 1 1226 5.08mm 1x6P Gray Pluggable System Terminal Block ROHS | 100 |
|
$1.8482 / $2.1137 | Buy Now |
|
Master Electronics | Plug - Plug-In Screw - 6A - 300V Pole - 26 to 12 AWG - 10 Amp - 300V - 0.2" Pitch RoHS: Compliant |
300 In Stock |
|
$3.2400 / $3.8000 | Buy Now |
Part Details for 121-A-111/06
121-A-111/06 CAD Models
121-A-111/06 Part Data Attributes
|
121-A-111/06
WECO Electrical Connectors
Buy Now
Datasheet
|
Compare Parts:
121-A-111/06
WECO Electrical Connectors
Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WECO ELECTRICAL CONNECTORS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 121-A-111/06
This table gives cross-reference parts and alternative options found for 121-A-111/06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 121-A-111/06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TS06015A00J0G | Amphenol Communications Solutions | Check for Price | Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 121-A-111/06 vs TS06015A00J0G |
EB1550A-06-500 | Eby Electro Inc | Check for Price | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | 121-A-111/06 vs EB1550A-06-500 |
121-A-111/06 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5 Nm to 1.5 Nm, depending on the wire size and type. It's essential to consult the manufacturer's instructions or contact WECO support for specific guidance.
-
While the datasheet specifies AWG 20-14, the connector can accommodate other wire sizes with some limitations. However, it's crucial to consult WECO's application notes or contact their support to ensure the connector's performance and reliability with non-standard wire sizes.
-
The operating temperature range for the 121-A-111/06 connector is -40°C to 105°C. However, it's essential to note that the connector's performance and reliability may be affected at extreme temperatures, and derating may be necessary.
-
While the 121-A-111/06 connector is designed to be robust, it's not specifically rated for high-vibration applications. If you're planning to use the connector in an environment with excessive vibration, it's recommended to consult WECO's application notes or contact their support to discuss potential modifications or alternative solutions.
-
The 121-A-111/06 connector is designed to meet IP20 standards, which provides some protection against solid objects and limited protection against water. However, it's not suitable for harsh environments with high humidity or exposure to chemicals. If you need a connector for such applications, consider WECO's other products or consult with their support team for guidance.