-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 10V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1206ZC225KAT2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X9462
|
Newark | Cap, 2.2Μf, 10V, 10%, X7R, 1206, Reel, Capacitance:2.2Μf, Voltage Rating:10V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Avx 1206 Mlcc, Operating Temperature Rohs Compliant: Yes |Kyocera Avx 1206ZC225KAT2A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 21000 |
|
$0.1460 | Buy Now |
DISTI #
96M1434
|
Newark | Ceramic Capacitor, 2.2Uf, 10V, X7R, 10%, 1206, Capacitance:2.2Μf, Voltage(Dc):10V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:3.2Mm Rohs Compliant: Yes |Kyocera Avx 1206ZC225KAT2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 506 |
|
$0.0830 | Buy Now |
DISTI #
478-KGM31HR71A225KUCT-ND
|
DigiKey | CAP CER 2.2UF 10V X7R 1206 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
32234 In Stock |
|
$0.1462 / $0.6500 | Buy Now |
DISTI #
KGM31HR71A225KU
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 2.2 ?F, 10 V, 1206 [3216 Metric], ? 10%, X7R - Tape and Reel (Alt: KGM31HR71A225KU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 42000 |
|
$0.0581 / $0.0593 | Buy Now |
DISTI #
96M1434
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 2.2 ?F, 10 V, 1206 [3216 Metric], ? 10%, X7R - Product that comes on tape, but is not reeled (Alt: 96M1434) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 506 Partner Stock |
|
$0.2510 | Buy Now |
DISTI #
581-1206ZC225K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31HR71A225KU NEW GLOBAL PN 10V 2.2uF A 581-KGM31HR71A225KU RoHS: Compliant | 7828 |
|
$0.1460 / $0.6600 | Buy Now |
DISTI #
70002301
|
RS | 1206 2200nF Ceramic Multilayer Capacitor, 10 VDC, +125degC, X7R Dielec, +/-10% Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1820 / $0.1850 | RFQ |
DISTI #
70001420
|
RS | Capacitor, Ceramic, Cap 22 uF, Tol 10%, Vol-Rtg 10 VDC, SMT, 1206, X7R Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1730 | RFQ |
|
Future Electronics | 1206 2.2 uF 10 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 51000Reel |
|
$0.0863 / $0.0890 | Buy Now |
|
Bristol Electronics | 28926 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1206ZC225KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1206ZC225KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 10V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for 1206ZC225KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206ZC225KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL31B225KPFGCNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | 1206ZC225KAT2A vs CL31B225KPFGCNC |
CL31B225KPFANNG | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | 1206ZC225KAT2A vs CL31B225KPFANNG |
CL31B225KPFSNNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | 1206ZC225KAT2A vs CL31B225KPFSNNE |
CL31B225KPFNLNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | 1206ZC225KAT2A vs CL31B225KPFNLNE |
CL31B225KPNC | Samsung Semiconductor | Check for Price | Cap,Ceramic,2.2uF,10VDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC,1206 Case | 1206ZC225KAT2A vs CL31B225KPNC |
CL31B225KPFACNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | 1206ZC225KAT2A vs CL31B225KPFACNL |
CL31B225KPFALNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | 1206ZC225KAT2A vs CL31B225KPFALNC |
1206ZC225KAT4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | 1206ZC225KAT2A vs 1206ZC225KAT4A |
CL31B225KPNS | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | 1206ZC225KAT2A vs CL31B225KPNS |
CL31B225KPFGNNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | 1206ZC225KAT2A vs CL31B225KPFGNNC |
The recommended soldering temperature for the 1206ZC225KAT2A capacitor is between 250°C to 260°C for a maximum of 3 seconds.
Yes, the 1206ZC225KAT2A capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
The 1206ZC225KAT2A capacitor is rated for operation up to 125°C, but it's recommended to derate the voltage and current ratings at higher temperatures to ensure reliability.
The 1206ZC225KAT2A capacitor has an MSL rating of 3, which means it can withstand exposure to moisture for up to 168 hours without requiring baking before reflow soldering.
Yes, the 1206ZC225KAT2A capacitor is compliant with the RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) directives.