Part Details for 1206YD475KAT4A by Kyocera AVX Components
Results Overview of 1206YD475KAT4A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1206YD475KAT4A Information
1206YD475KAT4A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 1206YD475KAT4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M4110
|
Newark | Ceramic Capacitor, 4.7Uf, 16V, X5R, 10%, 1206, Full Reel, Capacitance:4.7Μf, Voltage(Dc):16V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 1206YD475KAT4A RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2020 / $0.2630 | Buy Now |
DISTI #
KGM31HR51C475KL
|
Avnet Americas | - Tape and Reel (Alt: KGM31HR51C475KL) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0884 / $0.0903 | Buy Now |
DISTI #
581-1206YD475KAT4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31HR51C475KL NEW GLOBAL PN 16V 4.7uF A 581-KGM31HR51C475KL RoHS: Compliant | 0 |
|
$0.1440 / $0.1560 | Order Now |
DISTI #
1206YD475KAT4A
|
TME | Capacitor: ceramic, MLCC, 4.7uF, 16V, X5R, ±10%, SMD, 1206, 330mm Min Qty: 10000 | 0 |
|
$0.0920 | RFQ |
DISTI #
1206YD475KAT4A
|
IBS Electronics | 1206YD475KAT4A by AVX is a multilayer ceramic capacitor with a capacitance of 4.7µ, F, voltage rating of 16V, X7R dielectric, and 1206 package size, ideal for general-purpose applications. Min Qty: 8000 Package Multiple: 1 | 0 |
|
$0.1755 | Buy Now |
Part Details for 1206YD475KAT4A
1206YD475KAT4A CAD Models
1206YD475KAT4A Part Data Attributes
|
1206YD475KAT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1206YD475KAT4A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 16V, ±10%, X5R, 1206 (3216 mm), Sn/NiBar, -55º ~ +85ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.29 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 1206YD475KAT4A
This table gives cross-reference parts and alternative options found for 1206YD475KAT4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206YD475KAT4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1206YD475KAT2A | Kyocera AVX Components | $0.0399 | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 16V, ±10%, X5R, 1206 (3216 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel | 1206YD475KAT4A vs 1206YD475KAT2A |
LD06YD475KAB2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | 1206YD475KAT4A vs LD06YD475KAB2A |