Part Details for 1206W4J0000T5E by Uniohm Corp
Results Overview of 1206W4J0000T5E by Uniohm Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1206W4J0000T5E Information
1206W4J0000T5E by Uniohm Corp is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for 1206W4J0000T5E
1206W4J0000T5E CAD Models
1206W4J0000T5E Part Data Attributes
|
1206W4J0000T5E
Uniohm Corp
Buy Now
Datasheet
|
Compare Parts:
1206W4J0000T5E
Uniohm Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNIROYAL ELECTRONICS INDUSTRY CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Uniroyal Elec | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
1206W4J0000T5E Frequently Asked Questions (FAQ)
-
The thermal resistance of the 1206W4J0000T5E resistor is typically around 200-250°C/W, but it's recommended to consult the manufacturer's application notes or contact their support for more specific information.
-
The 1206W4J0000T5E resistor is a general-purpose resistor and may not be suitable for high-frequency applications above 100 MHz. For high-frequency applications, it's recommended to use specialized resistors designed for high-frequency use.
-
The recommended soldering temperature for the 1206W4J0000T5E resistor is 260-270°C, and the recommended soldering time is 2-3 seconds. However, it's recommended to consult the manufacturer's soldering guidelines for more specific information.
-
Yes, the 1206W4J0000T5E resistor made by Uniohm Corp is RoHS and REACH compliant, meaning it meets the European Union's directives on the restriction of hazardous substances and the regulation on registration, evaluation, authorization, and restriction of chemicals.
-
The moisture sensitivity level (MSL) of the 1206W4J0000T5E resistor is typically MSL 2 or MSL 3, which means it can withstand exposure to moisture for a certain period of time before soldering. However, it's recommended to consult the manufacturer's application notes for more specific information.