Part Details for 1206SC331MAT1A by Kyocera AVX Components
Results Overview of 1206SC331MAT1A by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1206SC331MAT1A Information
1206SC331MAT1A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 1206SC331MAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-1206SC331MAT1ATR-ND
|
DigiKey | CAP CER 330PF 1.5KV X7R 1206 Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2320 | Buy Now |
DISTI #
1206SC331MAT1A
|
Avnet Americas | - Tape and Reel (Alt: 1206SC331MAT1A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2227 / $0.2273 | Buy Now |
DISTI #
581-1206SC331MAT1A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT MLC HI VOLTAGE MFG RoHS: Compliant | 0 |
|
$0.2300 / $0.2320 | Order Now |
Part Details for 1206SC331MAT1A
1206SC331MAT1A CAD Models
1206SC331MAT1A Part Data Attributes
|
1206SC331MAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1206SC331MAT1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8034 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 1206SC331MAT1A
This table gives cross-reference parts and alternative options found for 1206SC331MAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206SC331MAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1206SC331MAZ2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | 1206SC331MAT1A vs 1206SC331MAZ2A |
1206SC331MA12A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 1206, CHIP | 1206SC331MAT1A vs 1206SC331MA12A |
1206SC331MA11A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 1206, CHIP | 1206SC331MAT1A vs 1206SC331MA11A |
1206SC331MAT3A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 1206, CHIP | 1206SC331MAT1A vs 1206SC331MAT3A |
CHV1206X1K5331MXTD | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Ceramic, | 1206SC331MAT1A vs CHV1206X1K5331MXTD |
1206SC331MA14A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 1206, CHIP | 1206SC331MAT1A vs 1206SC331MA14A |
1206SC331MAT4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 1206, CHIP | 1206SC331MAT1A vs 1206SC331MAT4A |
1206SC331MA13A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 1206, CHIP | 1206SC331MAT1A vs 1206SC331MA13A |
1206SC331MAT2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 1206, CHIP | 1206SC331MAT1A vs 1206SC331MAT2A |
CHV1206A1K5331MXTD | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Ceramic, | 1206SC331MAT1A vs CHV1206A1K5331MXTD |