Part Details for 1206S4F1071T5E by Royal Electronic Factory (Thailand) Co Ltd
Results Overview of 1206S4F1071T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1206S4F1071T5E Information
1206S4F1071T5E by Royal Electronic Factory (Thailand) Co Ltd is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 1206S4F1071T5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-1206S4F1071T5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 1206 1/4W-S 1% T/R-5000 RoHS: Compliant | 0 |
|
$0.0020 / $0.0030 | Order Now |
Part Details for 1206S4F1071T5E
1206S4F1071T5E CAD Models
1206S4F1071T5E Part Data Attributes
|
1206S4F1071T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1206S4F1071T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1070ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 1070 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 1206(1/4WS,F TOL) | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -100,100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 1206S4F1071T5E
This table gives cross-reference parts and alternative options found for 1206S4F1071T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206S4F1071T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RS06K1071FC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1070ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | 1206S4F1071T5E vs RS06K1071FC |
NRCS12F1071TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1070ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | 1206S4F1071T5E vs NRCS12F1071TRF |
CTTKFR1206FTE1071 | Central Technologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1070ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | 1206S4F1071T5E vs CTTKFR1206FTE1071 |
1206S4F1071B4 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1070ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | 1206S4F1071T5E vs 1206S4F1071B4 |
RMCS1/81.07K1%A | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1070ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | 1206S4F1071T5E vs RMCS1/81.07K1%A |
MC1206P-1071-FB101 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1070ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | 1206S4F1071T5E vs MC1206P-1071-FB101 |
1206S4F1071B1E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1070ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | 1206S4F1071T5E vs 1206S4F1071B1E |
CR1206-FX-1071ELF | Bourns Inc | Check for Price | Fixed Resistor, Ruthenium Oxide, 0.25W, 1070ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | 1206S4F1071T5E vs CR1206-FX-1071ELF |
FCF06FV-1071 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1070ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | 1206S4F1071T5E vs FCF06FV-1071 |
MC1206P-1071-FBQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1070ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | 1206S4F1071T5E vs MC1206P-1071-FBQ |