Part Details for 1206S4F102JC5 by Royal Electronic Factory (Thailand) Co Ltd
Results Overview of 1206S4F102JC5 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1206S4F102JC5 Information
1206S4F102JC5 by Royal Electronic Factory (Thailand) Co Ltd is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for 1206S4F102JC5
1206S4F102JC5 CAD Models
1206S4F102JC5 Part Data Attributes
|
1206S4F102JC5
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1206S4F102JC5
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 10.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 1206S4F102JC5
This table gives cross-reference parts and alternative options found for 1206S4F102JC5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206S4F102JC5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1206S4F102JT4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | 1206S4F102JC5 vs 1206S4F102JT4E |
1206S4F102JBAE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | 1206S4F102JC5 vs 1206S4F102JBAE |
1206S4F102JBB | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | 1206S4F102JC5 vs 1206S4F102JBB |
1206S4F102JBC | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | 1206S4F102JC5 vs 1206S4F102JBC |
RC1206FRG0710R2 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | 1206S4F102JC5 vs RC1206FRG0710R2 |
1206S4F102JC4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | 1206S4F102JC5 vs 1206S4F102JC4E |
1206S4F102JB2 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | 1206S4F102JC5 vs 1206S4F102JB2 |
1206S4F102JB4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | 1206S4F102JC5 vs 1206S4F102JB4E |
1206S4F102JB3E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | 1206S4F102JC5 vs 1206S4F102JB3E |
1206S4F102JCDE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | 1206S4F102JC5 vs 1206S4F102JCDE |