Part Details for 1206S4F100JT5E by Royal Electronic Factory (Thailand) Co Ltd
Results Overview of 1206S4F100JT5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1206S4F100JT5E Information
1206S4F100JT5E by Royal Electronic Factory (Thailand) Co Ltd is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 1206S4F100JT5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-1206S4F100JT5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 1206 1/4W-S 1% T/R-5000 RoHS: Compliant | 5000 |
|
$0.0020 / $0.0030 | Buy Now |
DISTI #
87262467
|
Verical | Res Thick Film 1206 10 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Min Qty: 21800 Package Multiple: 100 | Americas - 141600 |
|
$0.0031 / $0.0032 | Buy Now |
DISTI #
SMD1206-10R-1%
|
TME | Resistor: thick film, SMD, 1206, 10Ω, 0.25W, ±1%, -55÷125°C Min Qty: 100 | 321600 |
|
$0.0024 / $0.0151 | Buy Now |
DISTI #
1206S4F100JT5E
|
TME | Resistor: thick film, SMD, 1206, 10Ω, 250mW, ±1%, -55÷125°C Min Qty: 5000 | 0 |
|
$0.0024 / $0.0028 | RFQ |
|
New Advantage Corporation | RES.(3216) 1206 10 Ohms 1% 1/4W-S 400PPM RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 924604 |
|
$0.0037 / $0.0040 | Buy Now |
Part Details for 1206S4F100JT5E
1206S4F100JT5E CAD Models
1206S4F100JT5E Part Data Attributes
|
1206S4F100JT5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1206S4F100JT5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PACKAGING ALSO AVAILABLE IN 4/10/13 INCH REEL UPON REQUEST | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 1206S4F100JT5E
This table gives cross-reference parts and alternative options found for 1206S4F100JT5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206S4F100JT5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PF06W4F100JT5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206, CHIP | 1206S4F100JT5E vs PF06W4F100JT5E |
1206S4F100JT5E Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the 1206S4F100JT5E capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's standards for reducing hazardous substances in electronic components.
-
The MSL of the 1206S4F100JT5E is MSL 2, which means it can withstand exposure to moisture for up to 4 days without requiring baking before reflow soldering.
-
While the 1206S4F100JT5E is a reliable capacitor, it's not specifically designed for high-vibration applications. If you need a capacitor for such an application, consider using a part with a more robust design and construction, such as a capacitor with a flexible termination or a vibration-resistant design.
-
The ESR of the 1206S4F100JT5E is not explicitly stated in the datasheet, but it's typically around 10-20 ohms for an X7R ceramic capacitor of this size and capacitance value.