Part Details for 1206PC473KAT1A by Kyocera AVX Components
Results Overview of 1206PC473KAT1A by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1206PC473KAT1A Information
1206PC473KAT1A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 1206PC473KAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P1341
|
Newark | Ceramic Capacitor 0.047Uf 250V, X7R, 10%, 1206, Full Reel, Capacitance:0.047Μf, Voltage(Dc):250V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:- Rohs Compliant: Yes |Kyocera Avx 1206PC473KAT1A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1980 / $0.2640 | Buy Now |
DISTI #
10R5998
|
Newark | Ceramic Capacitor 0.047Uf 250V, X7R, 10%, 1206, Capacitance:0.047Μf, Voltage(Dc):250V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:3.2Mm Rohs Compliant: Yes |Kyocera Avx 1206PC473KAT1A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2970 | Buy Now |
DISTI #
478-5558-1-ND
|
DigiKey | CAP CER 0.047UF 250V X7R 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7355 In Stock |
|
$0.1220 / $0.5300 | Buy Now |
DISTI #
1206PC473KAT1A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 250 V, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: 1206PC473KAT1A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1219 / $0.1267 | Buy Now |
DISTI #
581-1206PC473K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.047uF X7R 120 6 10% RoHS: Compliant | 5981 |
|
$0.1150 / $0.4100 | Buy Now |
DISTI #
SMC-1206PC473KAT1A
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2330 |
|
RFQ | |
DISTI #
1206PC473KAT1A
|
Avnet Abacus | Multilayer Ceramic Capacitor 0047 uF 250 V 10 X7R 1206 3216 Metric - Tape and Reel (Alt: 1206PC473KAT1A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
1206PC473KAT1A
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.047 uF, 250 V, ? 10%, X7R, 1206 [3216 Metric] (Alt: 1206PC473KAT1A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 1206PC473KAT1A
1206PC473KAT1A CAD Models
1206PC473KAT1A Part Data Attributes
|
1206PC473KAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1206PC473KAT1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 1206PC473KAT1A
This table gives cross-reference parts and alternative options found for 1206PC473KAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206PC473KAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LD06PC473KAB9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP | 1206PC473KAT1A vs LD06PC473KAB9A |
1206PC473KAT1A Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 1206PC473KAT1A capacitor is between 230°C to 250°C for a maximum of 3 seconds.
-
Yes, the 1206PC473KAT1A capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The 1206PC473KAT1A capacitor is rated for operation up to 125°C, but it's not recommended for use in extreme high-temperature environments. Derating may be necessary for temperatures above 85°C.
-
The maximum voltage derating for the 1206PC473KAT1A capacitor is 80% of the rated voltage at 125°C, and 90% of the rated voltage at 85°C or below.
-
Yes, the 1206PC473KAT1A capacitor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant.