-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, CHIP, 1206
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1206L380SLTHYR by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T3240
|
Newark | Fuse, Resettable Ptc, 6Vdc, 2.82A, Smd, Full Reel, Pptc Case Style:1206 (3216 Metric), Product Range:Polyswitch Low Rho Series, Voltage Rating:6Vdc, Holding Current:2.82A, Trip Current:8A, Time To Trip:5S, Current Rating Max:50A Rohs Compliant: Yes |Littelfuse 1206L380SLTHYR RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7470 / $0.8050 | Buy Now |
DISTI #
F4243CT-ND
|
DigiKey | PTC RESET FUSE 6V 2.82A 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6736 In Stock |
|
$0.7288 / $1.7800 | Buy Now |
DISTI #
576-1206L380SLTHYR
|
Mouser Electronics | Resettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 3.80A RoHS: Compliant | 5448 |
|
$0.7290 / $1.7800 | Buy Now |
DISTI #
V79:2366_26104344
|
Arrow Electronics | PTC Resettable Fuse 2.82A(hold) 8A(trip) 6VDC 50A 0.8W 5s 0.002Ohm SMD Solder Pad 1206 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1621 | Americas - 40 |
|
$0.6417 | Buy Now |
DISTI #
V72:2272_06415786
|
Arrow Electronics | PTC Resettable Fuse 2.82A(hold) 8A(trip) 6VDC 50A 0.8W 5s 0.002Ohm SMD Solder Pad 1206 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2148 Container: Cut Strips | Americas - 35 |
|
$0.6481 / $0.6596 | Buy Now |
DISTI #
75572293
|
RS | PTC 6V POLYFUSE SURF MOUNT 1206 SL 3.80A Min Qty: 4000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1300 / $2.3200 | RFQ |
DISTI #
58088905
|
Verical | PTC Resettable Fuse 2.82A(hold) 8A(trip) 6VDC 50A 0.8W 5s 0.002Ohm SMD Solder Pad 1206 T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 1621 | Americas - 40 |
|
$0.6417 | Buy Now |
DISTI #
62194768
|
Verical | PTC Resettable Fuse 2.82A(hold) 8A(trip) 6VDC 50A 0.8W 5s 0.002Ohm SMD Solder Pad 1206 T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2148 | Americas - 35 |
|
$0.7476 / $0.7731 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 12071 |
|
$0.5742 / $1.7400 | Buy Now |
|
Bristol Electronics | 6483 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1206L380SLTHYR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1206L380SLTHYR
Littelfuse Inc
PTC Resettable Fuse, Surface Mount, CHIP, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.7 mm | |
Package Length | 3.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.002 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 6 V |
The recommended land pattern for the 1206L380SLTHYR is a rectangular pad with a size of 1.5mm x 3.5mm, with a non-solder mask defined (NSMD) pad shape.
The 1206L380SLTHYR is rated for operation up to 150°C, but it's recommended to derate the current rating at higher temperatures. Consult the datasheet for specific derating curves.
The 1206L380SLTHYR is a lead-free component and should be soldered using a lead-free soldering process. The recommended soldering temperature is 260°C for 10 seconds.
The ESR of the 1206L380SLTHYR is typically around 0.1 ohms, but this value can vary depending on the frequency and operating conditions.
The 1206L380SLTHYR is designed to withstand moderate vibration, but it's recommended to consult the datasheet and perform additional testing to ensure the component meets the specific vibration requirements of your application.