-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 0.12ohm, Surface Mount, CHIP, 1206, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1206L150THWR by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R8196
|
Newark | Resettable Fuse, 8Vdc, 100A, 1206, Pptc Case Style:1206 (3216 Metric), Product Range:Polyswitch 1206L Series, Voltage Rating:8Vdc, Holding Current:1.5A, Trip Current:3A, Time To Trip:0.3S, Current Rating Max:100A Rohs Compliant: Yes |Littelfuse 1206L150THWR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1860 |
|
$0.2120 / $0.2700 | Buy Now |
DISTI #
F3372CT-ND
|
DigiKey | PTC RESET FUSE 8V 1.5A 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
49599 In Stock |
|
$0.1855 / $0.5100 | Buy Now |
DISTI #
576-1206L150THWR
|
Mouser Electronics | Resettable Fuses - PPTC PTC 6V 1206 1.5A POLYFUSE SMD THIN RoHS: Compliant | 11141 |
|
$0.1850 / $0.4300 | Buy Now |
DISTI #
P40:2555_24241145
|
Arrow Electronics | PTC Resettable Fuse 1.5A(hold) 3A(trip) 8VDC 100A 0.8W 0.3s 0.04Ohm SMD Solder Pad 1206 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2326 | Europe - 45000 |
|
$0.1909 / $0.2868 | Buy Now |
DISTI #
V72:2272_06415777
|
Arrow Electronics | PTC Resettable Fuse 1.5A(hold) 3A(trip) 8VDC 100A 0.8W 0.3s 0.04Ohm SMD Solder Pad 1206 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Cut Strips | Americas - 1110 |
|
$0.1593 / $0.2586 | Buy Now |
DISTI #
70184830
|
RS | Ptc 6V Polyfuse Smd Thin 1206 1.5A Min Qty: 1 Package Multiple: 1 Container: Bulk | 2990 |
|
$0.5800 | Buy Now |
DISTI #
63507976
|
Verical | PTC Resettable Fuse 1.5A(hold) 3A(trip) 8VDC 100A 0.8W 0.3s 0.04Ohm SMD Solder Pad 1206 T/R RoHS: Compliant Min Qty: 187 Package Multiple: 1 Date Code: 2201 | Americas - 2975 |
|
$0.3801 / $0.4376 | Buy Now |
DISTI #
62186524
|
Verical | PTC Resettable Fuse 1.5A(hold) 3A(trip) 8VDC 100A 0.8W 0.3s 0.04Ohm SMD Solder Pad 1206 T/R RoHS: Compliant Min Qty: 164 Package Multiple: 1 | Americas - 2280 |
|
$0.2000 / $0.2370 | Buy Now |
DISTI #
88909850
|
Verical | PTC Resettable Fuse 1.5A(hold) 3A(trip) 8VDC 100A 0.8W 0.3s 0.04Ohm SMD Solder Pad 1206 T/R RoHS: Compliant Min Qty: 37 Package Multiple: 1 | Americas - 1110 |
|
$0.2586 | Buy Now |
DISTI #
87350646
|
Verical | PTC Resettable Fuse 1.5A(hold) 3A(trip) 8VDC 100A 0.8W 0.3s 0.04Ohm SMD Solder Pad 1206 T/R RoHS: Compliant Min Qty: 190 Package Multiple: 1 | Americas - 351 |
|
$0.1932 / $0.3696 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1206L150THWR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1206L150THWR
Littelfuse Inc
PTC Resettable Fuse, 0.12ohm, Surface Mount, CHIP, 1206, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 3.4 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.04 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 8 V |
This table gives cross-reference parts and alternative options found for 1206L150THWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206L150THWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1206L150-C | Littelfuse Inc | Check for Price | PTC Resettable Fuse, Surface Mount, CHIP, 1206, LEAD FREE | 1206L150THWR vs 1206L150-C |
SMD1812P150TS/24 | Littelfuse Inc | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, 0.07ohm, SURFACE MOUNT, CHIP, 1812 | 1206L150THWR vs SMD1812P150TS/24 |
MF-SM150/33-AP | Bourns Inc | Check for Price | PTC Resettable Fuse, Surface Mount | 1206L150THWR vs MF-SM150/33-AP |
MF-MSMD150/12-2 | Bourns Inc | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT, CHIP | 1206L150THWR vs MF-MSMD150/12-2 |
SMD1812P150TS/12 | Littelfuse Inc | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, 0.07ohm, SURFACE MOUNT, CHIP, 1812 | 1206L150THWR vs SMD1812P150TS/12 |
The recommended land pattern for the 1206L150THWR is a rectangular pad with a size of 1.5mm x 3.2mm, with a solder mask clearance of 0.2mm.
Yes, the 1206L150THWR is rated for operation up to 150°C, making it suitable for high-temperature applications. However, the device's performance and reliability may degrade at extreme temperatures.
Handle the 1206L150THWR by the body, avoiding touching the leads or the glass passivation. Use a vacuum pickup or tweezers to handle the device. For rework, use a low-temperature soldering iron and a solder with a melting point below 200°C.
Store the 1206L150THWR in a dry, cool place, away from direct sunlight and moisture. The recommended storage temperature range is -40°C to 30°C, with a relative humidity of 60% or less.
Yes, the 1206L150THWR is designed to withstand vibrations up to 10G. However, the device's performance and reliability may degrade under extreme vibration conditions.