-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC RESET 60V 0.05A 1206 SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1206L005/60WR by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC8592
|
Newark | Pptc Resettable Fuse, 0.05A, 60Vdc, 1206, Pptc Case Style:1206 (3216 Metric), Product Range:Polyswitch 1206L Series, Voltage Rating:60Vdc, Holding Current:50Ma, Trip Current:150Ma, Time To Trip:1.5S, Current Rating Max:10A Rohs Compliant: Yes |Littelfuse 1206L005/60WR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3314 |
|
$0.2520 / $0.5490 | Buy Now |
DISTI #
F8129CT-ND
|
DigiKey | PTC RESET FUSE 60V 50MA 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13051 In Stock |
|
$0.2120 / $0.5800 | Buy Now |
DISTI #
576-1206L005/60WR
|
Mouser Electronics | Resettable Fuses - PPTC PTC SMD RESETTABLE FUSE RoHS: Compliant | 34579 |
|
$0.2120 / $0.4800 | Buy Now |
DISTI #
E02:0323_10269230
|
Arrow Electronics | PTC Resettable Fuse 0.05A(hold) 0.15A(trip) 60VDC 10A 0.6W 1.5s 3.6Ohm SMD Solder Pad 1206 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Date Code: 2509 | Europe - 27000 |
|
$0.2505 | Buy Now |
DISTI #
V72:2272_16264565
|
Arrow Electronics | PTC Resettable Fuse 0.05A(hold) 0.15A(trip) 60VDC 10A 0.6W 1.5s 3.6Ohm SMD Solder Pad 1206 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2129 Container: Cut Strips | Americas - 2833 |
|
$0.2175 / $0.4429 | Buy Now |
DISTI #
72244507
|
RS | Fuse, Resettable, 1206L Series, PTC, Surface Mount, 60V, 50mA Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5700 | RFQ |
DISTI #
77772435
|
Verical | PTC Resettable Fuse 0.05A(hold) 0.15A(trip) 60VDC 10A 0.6W 1.5s 3.6Ohm SMD Solder Pad 1206 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 27000 |
|
$0.2518 | Buy Now |
DISTI #
71306224
|
Verical | PTC Resettable Fuse 0.05A(hold) 0.15A(trip) 60VDC 10A 0.6W 1.5s 3.6Ohm SMD Solder Pad 1206 T/R RoHS: Compliant Min Qty: 165 Package Multiple: 1 Date Code: 2301 | Americas - 3000 |
|
$0.4332 | Buy Now |
DISTI #
58871813
|
Verical | PTC Resettable Fuse 0.05A(hold) 0.15A(trip) 60VDC 10A 0.6W 1.5s 3.6Ohm SMD Solder Pad 1206 T/R RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 2129 | Americas - 2833 |
|
$0.2175 / $0.3376 | Buy Now |
DISTI #
61868070
|
Verical | PTC Resettable Fuse 0.05A(hold) 0.15A(trip) 60VDC 10A 0.6W 1.5s 3.6Ohm SMD Solder Pad 1206 T/R RoHS: Compliant Min Qty: 126 Package Multiple: 1 | Americas - 1196 |
|
$0.2310 / $0.2880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1206L005/60WR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1206L005/60WR
Littelfuse Inc
PTC RESET 60V 0.05A 1206 SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.25 mm | |
Package Length | 3.4 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 3.6 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 60 V |
The recommended land pattern for the 1206L005/60WR is a rectangular pad with a size of 1.5mm x 3.5mm, with a 0.5mm gap between the pads. This ensures proper soldering and thermal management.
Yes, the 1206L005/60WR is rated for operation up to 150°C, making it suitable for high-temperature applications. However, it's essential to ensure proper thermal management and consider derating the component's current rating at elevated temperatures.
To handle the high surge current capability of the 1206L005/60WR, ensure that your PCB design includes a robust power distribution network, adequate copper thickness, and sufficient spacing between components to prevent thermal and electrical overstress.
The recommended soldering profile for the 1206L005/60WR is a peak temperature of 260°C, with a dwell time of 10-30 seconds above 220°C. This ensures reliable solder joints and minimizes the risk of component damage.
Yes, the 1206L005/60WR is designed for high-reliability applications, with a failure rate of < 1 FIT (failures per 10^9 hours) at 125°C. However, it's essential to follow proper design, manufacturing, and testing procedures to ensure the component's reliability.