-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1206L005/60WR-A by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH3934
|
Newark | Ptc 60V Polyfuse Surf Mount 1206 0.05A/ Tr |Littelfuse 1206L005/60WR-A RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2730 / $0.3640 | Buy Now |
DISTI #
18-1206L005/60WR-ACT-ND
|
DigiKey | PTC RESET FUSE 60V 50MA 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17172 In Stock |
|
$0.2584 / $0.6900 | Buy Now |
DISTI #
576-1206L005/60WR-A
|
Mouser Electronics | Resettable Fuses - PPTC PTC SMD RESETTABLE FUSE RoHS: Compliant | 5369 |
|
$0.2580 / $0.5800 | Buy Now |
DISTI #
V79:2366_29285786
|
Arrow Electronics | Poly-Fuse Resettable PTC Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2326 | Americas - 2995 |
|
$0.2469 / $0.5642 | Buy Now |
DISTI #
75572263
|
RS | PTC 60V POLYFUSE SURF MOUNT 1206 0.05A Min Qty: 3000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4000 | RFQ |
DISTI #
83643893
|
Verical | Poly-Fuse Resettable PTC Automotive AEC-Q200 RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 2326 | Americas - 2995 |
|
$0.2469 / $0.5159 | Buy Now |
DISTI #
1206L005/60WR-A
|
TTI | Resettable Fuses - PPTC PTC SMD RESETTABLE FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2550 | Buy Now |
DISTI #
000000000007265105
|
Sager | PTC 60V POLYFUSE SURF MOUNT 1206 0.05A Min Qty: 3000 | 0 |
|
$0.3180 / $0.3334 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy