-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.47uH, 2%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1206CS-471XGLB by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2286917
|
Farnell | INDUCTOR, 470NH, 2%, 550MHZ, RF, SMD RoHS: Compliant Min Qty: 5 Lead time: 10 Weeks, 1 Days Container: Cut Tape | 1700 |
|
$0.7409 / $1.8657 | Buy Now |
DISTI #
2286917RL
|
Farnell | INDUCTOR, 470NH, 2%, 550MHZ, RF, SMD RoHS: Compliant Min Qty: 50 Lead time: 10 Weeks, 1 Days Container: Reel | 1700 |
|
$0.7409 / $1.5033 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1206CS-471XGLB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1206CS-471XGLB
Coilcraft Inc
General Purpose Inductor, 0.47uH, 2%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 1206 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 1.3 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 3.56 mm | |
Package Style | SMT | |
Package Width | 2.16 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.49 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 550 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 150 MHZ | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 2% |
Coilcraft provides a recommended land pattern for the 1206CS-471XGLB inductor on their website, which includes dimensions and layout guidelines for optimal performance and reliability.
The 1206CS-471XGLB inductor is rated for operation up to 125°C, but derating may be necessary for temperatures above 85°C. Consult Coilcraft's application notes for guidance on high-temperature operation.
To minimize the impact of PCB layout and proximity effects, follow Coilcraft's guidelines for component placement, routing, and shielding. Keep the inductor away from high-current paths, and use a solid ground plane to reduce electromagnetic interference.
The self-resonant frequency (SRF) of the 1206CS-471XGLB inductor is not explicitly stated in the datasheet, but it can be estimated using Coilcraft's online tools or by contacting their technical support team.
The 1206CS-471XGLB inductor is suitable for high-frequency applications up to several hundred MHz, but its performance may degrade at very high frequencies. Consult Coilcraft's application notes and simulation tools to determine the inductor's suitability for your specific application.