-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1206AC682KAZ2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y8550
|
Newark | Cap, Mlcc, X7R, 6800Pf, 1Kv, 1206, Capacitance:6800Pf, Voltage(Dc):1Kv, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:3.2Mm, Qualification:- Rohs Compliant: Yes |Kyocera Avx 1206AC682KAZ2A RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3620 | Buy Now |
DISTI #
64W0950
|
Newark | Cap, Mlcc, X7R, 6800Pf, 1Kv, 1206, Capacitance:6800Pf, Voltage(Dc):1Kv, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:3.2Mm, Qualification:- Rohs Compliant: Yes |Kyocera Avx 1206AC682KAZ2A RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2540 / $0.2720 | Buy Now |
DISTI #
478-KGF31AR73A682KUCT-ND
|
DigiKey | CAP CER 6800PF 1KV X7R 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.1724 / $0.9100 | Buy Now |
DISTI #
KGF31AR73A682KU
|
Avnet Americas | - Tape and Reel (Alt: KGF31AR73A682KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1392 / $0.1421 | Buy Now |
DISTI #
581-1206AC682KAZ2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGF31AR73A682KU NEW GLOBAL PN 1KV 6800pF A 581-KGF31AR73A682KU RoHS: Compliant | 0 |
|
$0.2520 / $0.9100 | Order Now |
DISTI #
1206AC682KAZ2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGF31AR73A682KU NEW GLOBAL PN 1KV 6800pF A 581-KGF31AR73A682KU RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1110 / $0.1200 | Buy Now |
DISTI #
1206AC682KAZ2A
|
Avnet Asia | COMMERCIAL CHIP R102 HIGH VOLT TAPE/REEL, 7 INCH PAPER TAPE (Alt: 1206AC682KAZ2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1206AC682KAZ2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1206AC682KAZ2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for 1206AC682KAZ2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206AC682KAZ2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1206X7R682KC6AB | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1206, | 1206AC682KAZ2A vs 1206X7R682KC6AB |
CHV1206X1K0682KXTD | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Ceramic, | 1206AC682KAZ2A vs CHV1206X1K0682KXTD |
1206AC682KA12A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP | 1206AC682KAZ2A vs 1206AC682KA12A |
C1206X7R102-682KPP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP | 1206AC682KAZ2A vs C1206X7R102-682KPP |
C1206X7R102-682KNP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP | 1206AC682KAZ2A vs C1206X7R102-682KNP |
1206X7R682KT6AB | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1206, | 1206AC682KAZ2A vs 1206X7R682KT6AB |
1206X7R682KC6SB | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1206, | 1206AC682KAZ2A vs 1206X7R682KC6SB |
1206AC682KAT4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP | 1206AC682KAZ2A vs 1206AC682KAT4A |
NMC-H1206X7R682K1KVTRPLPF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | 1206AC682KAZ2A vs NMC-H1206X7R682K1KVTRPLPF |
1206AC682KAT2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | 1206AC682KAZ2A vs 1206AC682KAT2A |
The recommended soldering temperature profile for the 1206AC682KAZ2A capacitor is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/second and a ramp-down rate of 6°C/second.
Yes, the 1206AC682KAZ2A capacitor is designed to withstand high-vibration environments, with a vibration endurance of 10-2000 Hz, 10 G peak acceleration, and a vibration amplitude of 1.5 mm.
Yes, the 1206AC682KAZ2A capacitor is designed to operate in humid environments, with a moisture sensitivity level (MSL) of 3, which means it can withstand 30°C/60% RH for 168 hours.
The expected lifespan of the 1206AC682KAZ2A capacitor is 1000 hours at 125°C, with a capacitance change of ±15% and a dissipation factor of ≤200%.
Yes, the 1206AC682KAZ2A capacitor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, meeting the requirements of EU Directive 2011/65/EU and EU Regulation EC 1907/2006.