Part Details for 1206AC102KAT4A by Kyocera AVX Components
Results Overview of 1206AC102KAT4A by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1206AC102KAT4A Information
1206AC102KAT4A by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 1206AC102KAT4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W0928
|
Newark | Mlc Hi Voltage Mfg/Tape/Reel, 13 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 1206AC102KAT4A RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2130 / $0.2540 | Buy Now |
DISTI #
KGM31AR73A102KL
|
Avnet Americas | - Tape and Reel (Alt: KGM31AR73A102KL) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0528 / $0.0539 | Buy Now |
DISTI #
581-1206AC102KAT4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31AR73A102KL NEW GLOBAL PN 1KV 1000pF A 581-KGM31AR73A102KL RoHS: Compliant | 8667 |
|
$0.0470 / $0.2600 | Buy Now |
Part Details for 1206AC102KAT4A
1206AC102KAT4A CAD Models
1206AC102KAT4A Part Data Attributes
|
1206AC102KAT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1206AC102KAT4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 1206AC102KAT4A
This table gives cross-reference parts and alternative options found for 1206AC102KAT4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206AC102KAT4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
102R18X102KS-ROHS | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | 1206AC102KAT4A vs 102R18X102KS-ROHS |
1206X7R102KE6AT | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | 1206AC102KAT4A vs 1206X7R102KE6AT |
KGM31AR73A102KL | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | 1206AC102KAT4A vs KGM31AR73A102KL |
1206X7R102KW6SB | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | 1206AC102KAT4A vs 1206X7R102KW6SB |
1206X7R102KE6ST | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | 1206AC102KAT4A vs 1206X7R102KE6ST |
102R18W102KP4U | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | 1206AC102KAT4A vs 102R18W102KP4U |
NMC-P1206X7R102K1KTRPF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | 1206AC102KAT4A vs NMC-P1206X7R102K1KTRPF |
1206X7R102KC6AB | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | 1206AC102KAT4A vs 1206X7R102KC6AB |
1206X7R102KE6SB | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | 1206AC102KAT4A vs 1206X7R102KE6SB |
C1206X102K102B | SY Sinyork Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | 1206AC102KAT4A vs C1206X102K102B |
1206AC102KAT4A Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for the 1206AC102KAT4A capacitor is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/second and a ramp-down rate of 6°C/second.
-
Yes, the 1206AC102KAT4A capacitor is designed to withstand high-vibration environments, with a vibration endurance of 10-2000 Hz, 10 G peak acceleration, and 3 hours per axis.
-
The ESR of the 1206AC102KAT4A capacitor is 0.5 ohms maximum at 100 kHz and 20°C.
-
Yes, the 1206AC102KAT4A capacitor is designed to operate in humid environments, with a moisture sensitivity level of 3, and can withstand 85°C/85% RH for 500 hours.
-
The 1206AC102KAT4A capacitor is lead-free and RoHS compliant, meeting the requirements of EU Directive 2011/65/EU and Amendment 2015/863/EU.