-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
12063C105KAT4A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H6742
|
Newark | Ceramic Capacitor, 1Uf, 25V, X7R, 10%, 1206, Full Reel, Capacitance:1Μf, Voltage(Dc):25V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:3.2Mm Rohs Compliant: Yes |Kyocera Avx 12063C105KAT4A RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0500 / $0.0860 | Buy Now |
DISTI #
KGM31HR71E105KL
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 1 ?F, 25 V, 1206 [3216 Metric], ? 10%, X7R - Tape and Reel (Alt: KGM31HR71E105KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0425 / $0.0450 | Buy Now |
DISTI #
581-12063C105KAT4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31HR71E105KL NEW GLOBAL PN 25V 1uF X7 A 581-KGM31HR71E105KL RoHS: Compliant | 8450 |
|
$0.0590 / $0.3400 | Buy Now |
DISTI #
12063C105KAT4A
|
TME | Capacitor: ceramic, MLCC, 1uF, 25V, X7R, ±10%, SMD, 1206, 330mm Min Qty: 8000 | 0 |
|
$0.0491 | RFQ |
DISTI #
12063C105KAT4A
|
IBS Electronics | 1206 1 UF 25 V ±, 10% TOLERANCE X7R SURFACE MOUNT MULTILAYER CERAMIC CAPACITOR Min Qty: 8000 Package Multiple: 1 | 0 |
|
$0.0636 | Buy Now |
DISTI #
KGM31HR71E105KL
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor 1 F 25 V 1206 3216 Metric 10 X7R - Tape and Reel (Alt: KGM31HR71E105KL) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
12063C105KAT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12063C105KAT4A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for 12063C105KAT4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12063C105KAT4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
12063C105KAZ2A | Kyocera AVX Components | $0.1397 | Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±10%, X7R, 1206 (3216 mm), Flexiterm, -55º ~ +125ºC, 7" Reel | 12063C105KAT4A vs 12063C105KAZ2A |
1206B105K250S | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | 12063C105KAT4A vs 1206B105K250S |
250R18W105KV4T | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | 12063C105KAT4A vs 250R18W105KV4T |
C3216X7R105KFCS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, | 12063C105KAT4A vs C3216X7R105KFCS |
12063C105KAZ4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | 12063C105KAT4A vs 12063C105KAZ4A |
VCMS1206105K025XT | Vatronics Technologies Limited | Check for Price | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 1uF, 1206 | 12063C105KAT4A vs VCMS1206105K025XT |
1206B105K250N3 | Hitano Enterprise Corp | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, | 12063C105KAT4A vs 1206B105K250N3 |
C3216X7R105KFBS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, | 12063C105KAT4A vs C3216X7R105KFBS |
VCMS1206105K025XB | Vatronics Technologies Limited | Check for Price | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 1uF, 1206 | 12063C105KAT4A vs VCMS1206105K025XB |
250R18W105KT4E | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | 12063C105KAT4A vs 250R18W105KT4E |
The recommended soldering temperature for the 12063C105KAT4A capacitor is between 230°C to 250°C for a maximum of 3 seconds.
Yes, the 12063C105KAT4A capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
The maximum operating voltage for the 12063C105KAT4A capacitor is 50V DC.
The 12063C105KAT4A capacitor is rated for operation up to 125°C, but it's recommended to derate the voltage by 1.25% per °C above 85°C to ensure reliability.
The 12063C105KAT4A capacitor has a low equivalent series resistance (ESR) and is suitable for high-frequency applications up to 1 GHz.