-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 25V, ±5%, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
12063A103JAT2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W1560
|
Newark | Smd Multilayer Ceramic Capacitor, 0.01 F, 5%, C0G/Np0, 25 V, 1206 [3216 Metric] Rohs Compliant: Yes |Kyocera Avx 12063A103JAT2A RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 6000 |
|
$0.1410 / $0.1570 | Buy Now |
DISTI #
12P8147
|
Newark | Cap, 0.01Μf, 25V, 5%, C0G/Np0, 1206, Capacitance:10000Pf, Voltage Rating:25V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Avx 1206 Mlcc, Operating Rohs Compliant: Yes |Kyocera Avx 12063A103JAT2A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1283 |
|
$0.1750 / $0.4900 | Buy Now |
DISTI #
KGM31ACG1E103JU
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.01 ?F, 25 V, 1206 [3216 Metric], ? 5%, C0G / NP0 - Tape and Reel (Alt: KGM31ACG1E103JU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0787 / $0.0804 | Buy Now |
DISTI #
581-12063A103J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31ACG1E103JU NEW GLOBAL PN 25V 0.01uF A 581-KGM31ACG1E103JU RoHS: Compliant | 0 |
|
$0.1270 / $0.6000 | Order Now |
DISTI #
70001724
|
RS | 1206 10nF Ceramic Multilayer Capacitor, 25 V dc, +125degC, C0G Dielectric, +/-5% Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1240 / $0.1310 | RFQ |
|
Future Electronics | 1206 10 nF 25 V ±5% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 15000Reel |
|
$0.1110 / $0.1130 | Buy Now |
|
Bristol Electronics | 1976 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, 25 V, C0G, 0.01 UF, SURFACE MOUNT, 1206 | 7177 |
|
$0.0782 / $0.1956 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, 25 V, C0G, 0.01 UF, SURFACE MOUNT, 1206 | 4217 |
|
$0.1304 / $0.6520 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, 25 V, C0G, 0.01 UF, SURFACE MOUNT, 1206 | 1584 |
|
$0.1074 / $0.3580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
12063A103JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12063A103JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 25V, ±5%, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.52 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for 12063A103JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12063A103JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
12063A103JA72A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1206, CHIP | 12063A103JAT2A vs 12063A103JA72A |
12063A103JA14A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1206, | 12063A103JAT2A vs 12063A103JA14A |
12063A103JA74A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1206, CHIP | 12063A103JAT2A vs 12063A103JA74A |
The recommended soldering temperature for the 12063A103JAT2A capacitor is between 230°C to 250°C for a maximum of 3 seconds.
Yes, the 12063A103JAT2A capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
The maximum operating voltage for the 12063A103JAT2A capacitor is 50V DC.
The 12063A103JAT2A capacitor is rated for operation up to 125°C, but it's recommended to derate the voltage by 1.25% per °C above 85°C to ensure reliability.
The 12063A103JAT2A capacitor has a low equivalent series resistance (ESR) and is suitable for high-frequency applications up to 1 GHz.