Part Details for 12063C106KAT4A by Kyocera AVX Components
Results Overview of 12063C106KAT4A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
12063C106KAT4A Information
12063C106KAT4A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 12063C106KAT4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGM31AR71E106KL
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 25 V, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31AR71E106KL) RoHS: Compliant Min Qty: 9000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2255 | Buy Now |
DISTI #
581-12063C106KAT4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT R102 COMMERCIAL RoHS: Compliant | 0 |
|
$0.2330 / $0.8400 | Order Now |
DISTI #
12063C106KAT4A
|
TME | Capacitor: ceramic, MLCC, 10uF, 25V, X7R, ±10%, SMD, 1206, 330mm Min Qty: 8000 | 0 |
|
$0.2190 | RFQ |
DISTI #
KGM31AR71E106KL
|
Avnet Abacus | Multilayer Ceramic Capacitor 10 uF 25 V 10 X7R 1206 3216 Metric - Tape and Reel (Alt: KGM31AR71E106KL) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 8000 |
|
Buy Now | |
|
New Advantage Corporation | Cap Cer SMD 1206 10�F � 10% 25V X7R T&R RoHS: Compliant Min Qty: 1 Package Multiple: 8000 | 8000 |
|
$0.0712 | Buy Now |
Part Details for 12063C106KAT4A
12063C106KAT4A CAD Models
12063C106KAT4A Part Data Attributes
|
12063C106KAT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12063C106KAT4A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 10uF, 25V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.29 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 12063C106KAT4A
This table gives cross-reference parts and alternative options found for 12063C106KAT4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12063C106KAT4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
12063C106KAT2A | Kyocera AVX Components | $0.3641 | Capacitor, Ceramic, Chip, General Purpose, 10uF, 25V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | 12063C106KAT4A vs 12063C106KAT2A |
12063C106KAZ2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | 12063C106KAT4A vs 12063C106KAZ2A |
12063C106KAT4A Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 12063C106KAT4A capacitor is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the 12063C106KAT4A capacitor is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The maximum voltage derating for the 12063C106KAT4A capacitor is 80% of the rated voltage at 125°C, and 50% of the rated voltage at 150°C.
-
The 12063C106KAT4A capacitor is suitable for high-frequency applications up to 1 GHz, but the impedance and ESR may vary depending on the frequency.
-
The MSL of the 12063C106KAT4A capacitor is level 3, which means it can withstand up to 168 hours of exposure to 30°C/60% RH conditions.