Part Details for 12061X103KSJMA\1K by Kyocera AVX Components
Results Overview of 12061X103KSJMA\1K by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12061X103KSJMA\1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR32BX103BKUR\M1K
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .01UF 100V 10% Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$6.4800 / $6.7400 | Buy Now |
DISTI #
CDR32BX103BKUS\M1K
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .01UF 100V 10% Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$4.8600 | Buy Now |
DISTI #
CDR32BX103BKSS\M1K
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .01UF 100V 10% Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$3.2400 | Buy Now |